Infineon IPT020N10N3ATMA1

Trans MOSFET N-CH 100V 300A Automotive 9-Pin(8+Tab) HSOF
$ 2.345
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPT020N10N3ATMA1.

Newark

Datasheet9 pages12 years ago
Datasheet12 pages0 years ago

Inventory History

3 month trend:
-24.73%

CAD Models

Download Infineon IPT020N10N3ATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-05-13
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Trans MOSFET N-CH 100V 0.6A 4-Pin(3+Tab) SOT-223 T/R
Power MOSFET, N Channel, 100 V, 124 A, 3.5 mOhm, DirectFET L8, 15 Pins, Surface Mount
Trans MOSFET N-CH 100V 20A 15-Pin Direct-FET L8 T/R
Power MOSFET, N Channel, 100 V, 300 A, 0.0013 ohm, HSOF, Surface Mount
N-Channel PowerTrench® MOSFET 80V, 310A, 1.6mΩ
MOSFET Operating temperature: -55...175 °C Housing type: DirectFET Polarity: N Power dissipation: 3.3 W

Descriptions

Descriptions of Infineon IPT020N10N3ATMA1 provided by its distributors.

Trans MOSFET N-CH 100V 300A Automotive 9-Pin(8+Tab) HSOF
Power MOSFET, N Channel, 100 V, 300 A, 0.0017 ohm, HSOF, Surface Mount
Infineon's TO-Leadless package is optimized for high current applications such as forklift, light electric vehicles (LEV), POL (point-of-load) and telecom. This package is a perfect solution for high power applications where highest efficiency, outstanding EMI behaviour as well as best thermal behaviour and space reduction are required.
MOSFET, N-CH, 100V, 300A, HSOF-8; Transistor Polarity: N Channel; Continuous Drain Current Id: 300A; Drain Source Voltage Vds: 100V; On Resistance Rds(on): 0.0017ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 2.7V; Power Dissipation Pd: 375W; Transistor Case Style: HSOF; No. of Pins: 8Pins; Operating Temperature Max: 175°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPT020N10N3
  • IPT020N10N3ATMA1.
  • SP001100160