Infineon IPP80N06S207AKSA4

55V, N-Ch, 6.6 mΩ max, Automotive MOSFET, TO-220, OptiMOS™, PG-TO220-3, RoHS
$ 1.233
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPP80N06S207AKSA4.

IHS

Datasheet8 pages15 years ago

iiiC

Inventory History

3 month trend:
-0.01%

CAD Models

Download Infineon IPP80N06S207AKSA4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2006-03-13
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2023-03-31
LTD Date2023-09-30

Related Parts

InfineonIRFB7545PBF
MOSFET Transistor N-Channel 60 V 95A (Tc) 125W (Tc) Through Hole TO-220
Diodes Inc.DMTH6005LCT
Trans MOSFET N-CH 60V 100A 3-Pin(3+Tab) TO-220 Tube
55V, N-Ch, 4.7 mΩ max, Automotive MOSFET, TO-220, OptiMOS™, PG-TO220-3, RoHS
Trans MOSFET N-CH 55V 100A Automotive AEC-Q101 3-Pin(3+Tab) TO-220 Tube
onsemiFDP3205
Trans MOSFET N-CH 55V 100A 3-Pin(3+Tab) TO-220AB Rail
STMicroelectronicsSTP100N6F7
N-channel 60 V, 4.7 mOhm typ., 100 A STripFET F7 Power MOSFET in a TO-220 package
40V, N-Ch, 6.5 mΩ max, Automotive MOSFET, TO-220, OptiMOS™-T2, PG-TO220-3, RoHS
Trans MOSFET N-CH 40V 80A Automotive 3-Pin(3+Tab) TO-220AB Tube
STMicroelectronicsSTP90N6F6
N-channel 60 V, 0.0057 Ohm typ., 90 A STripFET F6 Power MOSFET in a TO-220 package

Descriptions

Descriptions of Infineon IPP80N06S207AKSA4 provided by its distributors.

55V, N-Ch, 6.6 mΩ max, Automotive MOSFET, TO-220, OptiMOS™, PG-TO220-3, RoHS
Infineon SCT
Trans MOSFET N-CH 55V 80A Automotive 3-Pin(3+Tab) TO-220 Tube
OPTIMOS POWER-TRANSISTOR Power Field-Effect Transistor, 80A I(D), 55V, 0.0066ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
Summary of Features: N-channel - Enhancement mode; Automotive AEC Q101 qualified; MSL1 up to 260C peak reflow; 175C operating temperature; Green package (lead free); Ultra low Rds(on); 100% Avalanche tested | Benefits: world's lowest RDS at 55V (on) in planar technology; highest current capability; lowest switching and conduction power losses for highest thermal efficiency; robust packages with superior quality and reliability; Optimized total gate charge enables smaller driver output stages | Target Applications: Valves control; Solenoids control; Lighting; Single-ended motors

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPP80N06S2-07
  • IPP80N06S2-07AKSA4
  • IPP80N06S207
  • IPP80N06S207AKSA1
  • SP000218810
  • SP001067876