Infineon IPP70N04S3-07

Trans MOSFET N-CH 40V 80A Automotive 3-Pin(3+Tab) TO-220AB Tube
$ 0.537
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPP70N04S3-07.

IHS

Datasheet9 pages19 years ago
Datasheet9 pages19 years ago

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-02-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2016-01-31
LTD Date2016-07-31

Related Parts

Power Transistor MOSFET N-Channel Enhancement 40V 80A 3-Pin TO-220
InfineonIRF40B207
40V Single N-Channel HEXFET Power MOSFET in a Lead Free TO-220AB package, TO220-3, RoHS
MOSFET N-CH 40V 70A TO220-FP / N-Channel 40 V 70A (Tc) 35W (Tc) Through Hole PG-TO220-FP
STMicroelectronicsSTP160N3LL
N-channel 30 V, 2.5 mOhm typ., 120 A, STripFET H6 Power MOSFET in a TO-220 package

Descriptions

Descriptions of Infineon IPP70N04S3-07 provided by its distributors.

Trans MOSFET N-CH 40V 80A Automotive 3-Pin(3+Tab) TO-220AB Tube
79W 20V 30nC@ 10V 1N 40V 6.5m¦¸@ 10V 70A 2.05nF@ 25V TO-220 10mm*4.4mm*15.65mm
70 A 40 V 0.0071 ohm N-CHANNEL Si POWER MOSFET TO-220AB
Power Field-Effect Transistor, 70A I(D), 40V, 0.0071ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, TO-220, 3 PIN
Summary of Features: N-channel - Enhancement mode; Automotive AEC Q101 qualified; MSL1 up to 260C peak reflow; 175C operating temperature; Green package (RoHS compliant); 100% Avalanche tested | Benefits: world's lowest RDS at 40V (on); highest current capability; lowest switching and conduction power losses for highest thermal efficiency; robust packages with superior quality and reliability; Optimized total gate charge enables smaller driver output stages | Target Applications: OptiMOS-T2 40V addresses all kind of EPS motor control, 3-phase and H-bridge motors, HVAC fan control, electric pumps, etc. especially in combination with PWM control.; Thus OptiMOS-T2 40V products based on Infineons advanced trench technology will be the benchmark for next generation of automotive applications in energy efficiency, CO2 reduction, e-drives.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPP70N04S307AKSA1