Infineon IRFB7545PBF

MOSFET Transistor N-Channel 60 V 95A (Tc) 125W (Tc) Through Hole TO-220
$ 0.658
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFB7545PBF.

Official Datasheet14 years ago

Inventory History

3 month trend:
-52.39%

CAD Models

Download Infineon IRFB7545PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-01-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

InfineonIRFB7540PBF
60V Single N-Channel HEXFET Power MOSFET in a Lead Free TO-220AB package, TO220-3, RoHS
60V, N-Ch, 7.1 mΩ max, Automotive MOSFET, TO-220, OptiMOS™-T2, PG-TO220-3, RoHS
InfineonIRFB3507PBF
75V Single N-Channel HEXFET Power MOSFET in a TO-220AB package
Diodes Inc.DMTH6005LCT
Trans MOSFET N-CH 60V 100A 3-Pin(3+Tab) TO-220 Tube
55V, N-Ch, 6.6 mΩ max, Automotive MOSFET, TO-220, OptiMOS™, PG-TO220-3, RoHS
STMicroelectronicsSTP130N6F7
N-channel 60 V, 4.2 mOhm typ., 80 A STripFET F7 Power MOSFET in TO-220 package

Descriptions

Descriptions of Infineon IRFB7545PBF provided by its distributors.

MOSFET Transistor N-Channel 60 V 95A (Tc) 125W (Tc) Through Hole TO-220
60V Single N-Channel HEXFET Power MOSFET in a Lead Free TO-220AB package, TO220-3, RoHS
Infineon SCT
Single N-Channel 60 V 5.9 mOhm 75 nC HEXFET® Power Mosfet - TO-220-3
Mosfet, N Channel, 60V, 95A, To-220Ab-3; |Infineon Technologies IRFB7545PBF.
Power Field-Effect Transistor, 95A I(D), 60V, 0.0059ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFB7545
  • IRFB7545PBF.
  • SP001563968