What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon IPP70N04S406AKSA1

40V, N-Ch, 6.5 mΩ max, Automotive MOSFET, TO-220, OptiMOS™-T2, PG-TO220-3, RoHS
$ 1.227
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPP70N04S406AKSA1.

IHS

Datasheet9 pages16 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IPP70N04S406AKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-04-13
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2024-02-29
LTD Date2024-08-31

Related Parts

Power Transistor MOSFET N-Channel Enhancement 40V 80A 3-Pin TO-220
InfineonAUIRF3504
Automotive Q101 40V Single N-Channel HEXFET Power MOSFET in a TO-220AB Package, TO220-3, RoHS
Trans MOSFET N-CH 30V 50A 3-Pin(3+Tab) TO-220

Descriptions

Descriptions of Infineon IPP70N04S406AKSA1 provided by its distributors.

40V, N-Ch, 6.5 mΩ max, Automotive MOSFET, TO-220, OptiMOS™-T2, PG-TO220-3, RoHS
Infineon SCT
Trans MOSFET N-CH 40V 70A Automotive 3-Pin(3+Tab) TO-220 Tube
58W(Tc) 20V 4V@ 26¦ÌA 32nC@ 10 V 1N 40V 6.5m¦¸@ 70A,10V 70A 2.55nF@25V TO-220
Power Field-Effect Transistor, 70A I(D), 40V, 0.0065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
Summary of Features: N-channel - Enhancement mode; AEC qualified; MSL1 up to 260C peak reflow; 175C operating temperature; Green Product (RoHS compliant); 100% Avalanche tested | Benefits: world's lowest RDS at 40V (on); highest current capability; lowest switching and conduction power losses for highest thermal efficiency; robust packages with superior quality and reliability; Optimized total gate charge enables smaller driver output stages | Target Applications: OptiMOS-T2 40V addresses all kind of EPS motor control, 3-phase and H-bridge motors, HVAC fan control, electric pumps, etc. especially in combination with PWM control.; Thus OptiMOS-T2 40V products based on Infineons advanced trench technology will be the benchmark for next generation of automotive applications in energy efficiency, CO2 reduction, e-drives.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPP70N04S4-06
  • SP000711480