Infineon IPP65R310CFDXKSA1

Trans MOSFET N-CH 700V 11.4A 3-Pin(3+Tab) TO-220 Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPP65R310CFDXKSA1.

IHS

Datasheet20 pages14 years ago

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IPP65R310CFDXKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-06-07
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2023-08-31
LTD Date2024-02-29

Related Parts

32W 20V 45nC@ 10V 1N 700V 280m¦¸@ 10V 13.8A 950pF@ 100V TO-220 10.65mm*4.85mm*16.15mm
Trans MOSFET N-CH 650V 13A 3-Pin(3+Tab) TO-220 Tube
Transistor MOSFET N-CH 650V 13.8A 3-Pin TO-220 T/R
STMicroelectronicsSTP18N65M2
N-channel 650 V, 0.275 Ohm typ., 12 A MDmesh M2 Power MOSFET in TO-220 package
STMicroelectronicsSTP11N65M5
N-channel 650 V, 0.43 Ohm, 9 A MDmesh(TM) V Power MOSFET in TO-220 package
STMicroelectronicsSTP13N65M2
N-channel 650 V, 0.37 Ohm typ., 10 A MDmesh M2 Power MOSFET in TO-220 package

Descriptions

Descriptions of Infineon IPP65R310CFDXKSA1 provided by its distributors.

Trans MOSFET N-CH 700V 11.4A 3-Pin(3+Tab) TO-220 Tube
Replacement for 650V CoolMOS™ CFD2 is 600V CoolMOS™ CFD7, PG-TO220-3, RoHS
Infineon SCT
Mosfet, N-Ch, 650V, 11.4A, To-220-3; Transistor Polarity:N Channel; Continuous Drain Current Id:11.4A; Drain Source Voltage Vds:650V; On Resistance Rds(On):0.28Ohm; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:4V; Power Rohs Compliant: Yes |Infineon IPP65R310CFDXKSA1
Power Field-Effect Transistor, 11.4A I(D), 650V, 0.31ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
Replacement for 650V CoolMOS™ CFD2 is 600V CoolMOS™ CFD7650V CoolMOS™ CFD2 is Infineon's second generation of market leading high voltage CoolMOS™ MOSFETs with integrated fast body diode. The CFD2 devices are the successor of 600V CFD with improved energy efficiency. The softer commutation behavior and therefore better EMI behavior gives this product a clear advantage in comparison with competitor parts.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000745028