Infineon IPP60R385CPXKSA1

N-Channel 650 V 0.385 Ohm CoolMOSTM Power Transistor - PG-TO-220-3
$ 1.007
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPP60R385CPXKSA1.

IHS

Datasheet10 pages15 years ago

Upverter

Farnell

Inventory History

3 month trend:
+20.80%

CAD Models

Download Infineon IPP60R385CPXKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-08-31
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Trans MOSFET N-CH 500V 10A 3-Pin(3+Tab) TO-220AB
Trans MOSFET N-CH 500V 9A 3-Pin(3+Tab) TO-220AB Tube
83W(Tc) 20V 3.5V@ 330¦ÌA 23nC@ 10 V 1N 500V 399m¦¸@ 4.9A,10V 3.3A 890pF@100V TO-220FP
N-Channel Power MOSFET, SUPERFET® II, FAST, 600 V, 10 A, 400 mΩ, TO-220F
STMicroelectronicsSTF10N65K3
Power MOSFET, N Channel, 650 V, 10 A, 1 ohm, TO-220FP, Through Hole
STMicroelectronicsSTF11N65M2
N-channel 650 V, 0.6 Ohm typ., 7 A MDmesh M2 Power MOSFET in TO-220FP package

Descriptions

Descriptions of Infineon IPP60R385CPXKSA1 provided by its distributors.

N-Channel 650 V 0.385 Ohm CoolMOSTM Power Transistor - PG-TO-220-3
Power MOSFET, N Channel, 650 V, 9 A, 350Milliohms, TO-220, 3 Pins, Through Hole
Trans MOSFET N-CH 650V 9A 3-Pin(3+Tab) TO-220 Tube
Power Field-Effect Transistor, 9A I(D), 600V, 0.385ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN
CoolMOS™ CP, Infineon's fifth series of CoolMOS™, is designed for hard and soft switching topologies, CCM PFC as well as PWM for ATX, notebook adapter PDP and LCD TV.
MOSFET, N, TO-220; Transistor Type:Power MOSFET; Transistor Polarity:N; Voltage, Vds Typ:650V; Current, Id Cont:9A; On State Resistance:0.385ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:3V; Case Style:TO-220; ;RoHS Compliant: Yes
MOSFET, N, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:9A; Drain Source Voltage Vds:650V; On Resistance Rds(on):385mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V; Power Dissipation Pd:83W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-220; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Id Max:9A; Package / Case:TO-220; Power Dissipation Pd:83W; Termination Type:Through Hole; Transistor Type:Power MOSFET; Voltage Vds Typ:650V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPP60R385CP
  • SP000082281