Infineon IPA50R399CPXKSA1

83W(Tc) 20V 3.5V@ 330¦ÌA 23nC@ 10 V 1N 500V 399m¦¸@ 4.9A, 10V 3.3A 890pF@100V TO-220FP
$ 0.815
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPA50R399CPXKSA1.

IHS

Datasheet10 pages15 years ago

Newark

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-02-12
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2018-08-31
LTD Date2019-02-28

Related Parts

Trans MOSFET N-CH 500V 9A 3-Pin(3+Tab) TO-220AB Tube
Trans MOSFET N-CH 500V 10A 3-Pin(3+Tab) TO-220AB
N-Channel 650 V 0.385 Ohm CoolMOSTM Power Transistor - PG-TO-220-3
N-Channel Power MOSFET, SUPERFET® II, FAST, 600 V, 10 A, 400 mΩ, TO-220F
STMicroelectronicsSTF11NM50N
N-channel 500 V, 0.40 Ohm typ., 8.5 A MDmesh II Power MOSFET in a TO-220FP package
STMicroelectronicsSTF10NM50N
N-channel 500 V, 0.53 Ohm, 7 A TO-220FP MDmesh(TM) II Power MOSFET

Descriptions

Descriptions of Infineon IPA50R399CPXKSA1 provided by its distributors.

83W(Tc) 20V 3.5V@ 330¦ÌA 23nC@ 10 V 1N 500V 399m¦¸@ 4.9A,10V 3.3A 890pF@100V TO-220FP
Power Field-Effect Transistor, 9A I(D), 500V, 0.399ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, FULL PACK-3
CoolMOS CP, Infineon's fifth series of CoolMOS, is designed for hard and soft switching topologies, CCM PFC as well as PWM for ATX, notebook adapter PDP and LCD TV. | Summary of Features: Lowest figure of merit R on x Q g; Ultra low gate charge; Extreme dv/dt rate; Ultra low R DS(on), ultra low gate charge, very fast switching; V th 3 V, g fs very high, internal R g very low; High current capability; Significant reduction of conduction and switching losses; High power density and efficiency for superior power conversion systems; Best-in-class price/performance ratio | Target Applications: Solar; Server; Telecom; Consumer; Adapter; PC power
MOSFET, N, TO-220; Transistor Type:Power MOSFET; Transistor Polarity:N Channel; Typ Voltage Vds:550V; Current, Id Cont:9A; On State Resistance:0.399ohm; Voltage Vgs Rds on Measurement:10V; Typ Voltage Vgs th:3V; Case Style:TO-220; ;RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPA50R399CP