Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FCP36N60N

N-Channel Power MOSFET, SUPREMOS®, FAST, 600 V, 36 A, 90 mΩ, TO-220
$ 4.179
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FCP36N60N.

IHS

Datasheet10 pages12 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

element14 APAC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-10-08
Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

STMicroelectronicsSTP57N65M5
N-channel 650 V, 0.056 Ohm typ., 42 A MDmesh(TM) V Power MOSFET in TO-220 package
STMicroelectronicsSTP45N65M5
N-channel 650 V, 0.067 Ohm, 35 A MDmesh M5 Power MOSFET in TO-220 package
STMicroelectronicsSTP42N65M5
N-channel 650 V, 0.070 Ohm, 33 A MDmesh(TM) V Power MOSFET in TO-220
MOSFET N-CH 600V 37.9A TO220-3 N-Channel 600 V 37.9A (Tc) 278W (Tc) Through Hole PG-TO220-3
N-Channel Power MOSFET, SUPERFET® III, Easy Drive, 650 V, 44 A, 67 mΩ, TO-220
MOSFET N-CH 600V 30A TO220-3 N-Channel 600 V 30A (Tc) 219W (Tc) Through Hole PG-TO220-3

Descriptions

Descriptions of onsemi FCP36N60N provided by its distributors.

N-Channel Power MOSFET, SUPREMOS®, FAST, 600 V, 36 A, 90 mΩ, TO-220
Trans MOSFET N-CH 600V 36A 3-Pin(3+Tab) TO-220 Tube / MOSFET N-CH 600V 36A TO-220-3
Power Field-Effect Transistor, 36A I(D), 600V, 0.09ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
312W(Tc) 30V 4V@ 250µA 112nC@ 10 V 1individualNChannel 600V 90mΩ@ 18A,10V 36A 4.785nF@100V TO-220-3 Through hole mounting 10.67mm*4.7mm*16.3mm
MOSFET,N CH,600V,36A,TO220; Transistor Polarity:N Channel; Continuous Drain Current Id:36A; Drain Source Voltage Vds:600V; On Resistance Rds(on):0.081ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:312W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-220; No. of Pins:3; SVHC:No SVHC (19-Dec-2011)
The SupreMOS® MOSFET is Fairchild Semiconductor’s next generation of high voltage super-junction (SJ) technology employing a deep trench filling process that differentiates it from the conventional SJ MOSFETs. This advanced technology and precise process control provides lowest Rsp on-resistance, superior switching performance and ruggedness. SupreMOS MOSFET is suitable for high frequency switching power converter applications such as PFC, server/telecom power, FPD TV power, ATX power and industrial power applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd