Infineon IPP60R060C7XKSA1

Mosfet, N-Ch, 600V, 35A, To-220 Rohs Compliant: Yes |Infineon Technologies IPP60R060C7XKSA1
$ 3.596
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPP60R060C7XKSA1.

IHS

Datasheet15 pages0 years ago

Inventory History

3 month trend:
-0.20%

CAD Models

Download Infineon IPP60R060C7XKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria, Germany, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-11-30
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Trans MOSFET N-CH 600V 37.9A 3-Pin(3+Tab) TO-220 Tube
N-Channel Power MOSFET, SUPERFET® III, Easy Drive, 650 V, 44 A, 67 mΩ, TO-220
255W(Tc) 20V 3.5V@1.2mA 80nC@ 10 V 1N 600V 99m¦¸@ 18A,10V 31A 2.8nF@100V TO-220,TO-220-3 9.45mm
STMicroelectronicsSTP34NM60N
N-channel 600 V, 0.092 Ohm typ., 31.5 A MDmesh II Power MOSFET in TO-220 package
Trans MOSFET N-CH 600V 25A 3-Pin(3+Tab) TO-220AB
N-Channel Power MOSFET, SUPERFET® II, Easy Drive, 600 V, 29 A, 125 mΩ, TO-220

Descriptions

Descriptions of Infineon IPP60R060C7XKSA1 provided by its distributors.

Mosfet, N-Ch, 600V, 35A, To-220 Rohs Compliant: Yes |Infineon Technologies IPP60R060C7XKSA1
IPP60R060C7 Series 600 V 35 A 60 mOhm 162 W 68 nC N-Channel MOSFET - TO-220-3
Power Field-Effect Transistor, 35A I(D), 600V, 0.06ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
The 600V CoolMOS™ C7 superjunction (SJ) MOSFET series offers a ~50% reduction in turn-off losses (E oss ) compared to the CoolMOS™ CP, offering an outstanding level of performance in PFC, TTF and other hard-switching topologies. The IPL60R185C7 is also a perfect match for high-power-density charger designs.Efficiency and TCO (total cost of ownership) applications such as hyperdata centers and high efficiency telecom rectifiers (>96%) benefit from the higher efficiency offered by CoolMOS™ C7. Gains of 0.3% to 0.7% in PFC and 0.1% in LLC topologies can be achieved. In the case of a 2.5kW server PSU, for example, using 600V CoolMOS™ C7 SJ MOSFETs in a TO-247 4pin package can result in energy cost reductions of ~10% for PSU energy loss.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPP60R060C7
  • SP001385014