Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IPP60R099CPXKSA1

MOSFET N-CH 650V 31A TO220-3 N-Channel 650 V 31A (Tc) 255W (Tc) Through Hole PG-TO220-3
$ 3.464
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPP60R099CPXKSA1.

element14 APAC

Datasheet10 pages15 years ago
Datasheet10 pages19 years ago

iiiC

TME

Farnell

Inventory History

3 month trend:
-19.15%

CAD Models

Download Infineon IPP60R099CPXKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-12-16
Lifecycle StatusNRND (Last Updated: 5 months ago)

Related Parts

MOSFET N-CH 650V 25A TO220-3 N-Channel 650 V 25A (Tc) 208W (Tc) Through Hole PG-TO220-3
STMicroelectronicsSTP36N55M5
N-channel 550 V, 0.06 Ohm typ., 33 A MDmesh M5 Power MOSFET in TO-220 package
STMicroelectronicsSTP45N65M5
N-channel 650 V, 0.067 Ohm, 35 A MDmesh M5 Power MOSFET in TO-220 package
MOSFET N-CH 650V 38A TO220-3 / N-Channel 650 V 38A (Tc) 278W (Tc) Through Hole PG-TO220-3
STMicroelectronicsSTP34NM60N
N-channel 600 V, 0.092 Ohm typ., 31.5 A MDmesh II Power MOSFET in TO-220 package
onsemiFCP36N60N
N-Channel Power MOSFET, SUPREMOS®, FAST, 600 V, 36 A, 90 mΩ, TO-220

Descriptions

Descriptions of Infineon IPP60R099CPXKSA1 provided by its distributors.

MOSFET N-CH 650V 31A TO220-3 N-Channel 650 V 31A (Tc) 255W (Tc) Through Hole PG-TO220-3
MOSFET N-Ch 600V 31A 255W(Tc) 20V 3.5V@1.2mA 80nC@10V 99mΩ@18A,10V 2.8nF@100V TO-220 TH 9.45mm H
Trans MOSFET N-CH 650V 31A 3-Pin(3+Tab) TO-220 Tube
COOL MOS POWER TRANSISTOR Power Field-Effect Transistor, 31A I(D), 600V, 0.099ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
CoolMOS™ CP, Infineon's fifth series of CoolMOS™, is designed for hard and soft switching topologies, CCM PFC as well as PWM for ATX, notebook adapter PDP and LCD TV.
MOSFET, N, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:31A; Drain Source Voltage Vds:650V; On Resistance Rds(on):99mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V; Power Dissipation Pd:255W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-220; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Id Max:31A; Package / Case:TO-220; Power Dissipation Pd:255W; Termination Type:Through Hole; Transistor Type:Power MOSFET; Voltage Vds Typ:650V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPP60R099CP
  • SP000057021