onsemi FCP067N65S3

N-Channel Power MOSFET, SUPERFET® III, Easy Drive, 650 V, 44 A, 67 mΩ, TO-220
$ 3.747
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FCP067N65S3.

Master Electronics

Datasheet10 pages7 years ago

Upverter

IHS

onsemi

Farnell

Inventory History

3 month trend:
+20.99%

CAD Models

Download onsemi FCP067N65S3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2016-02-12
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

STMicroelectronicsSTP45N65M5
N-channel 650 V, 0.067 Ohm, 35 A MDmesh M5 Power MOSFET in TO-220 package
STMicroelectronicsSTP43N60DM2
N-channel 600 V, 0.085 Ohm typ., 34 A MDmesh DM2 Power MOSFET in TO-220 package
Trans MOSFET N-CH 650V 31.2A 3-Pin(3+Tab) TO-220 Tube
MOSFET N-CH 650V 38A TO220-3 / N-Channel 650 V 38A (Tc) 278W (Tc) Through Hole PG-TO220-3
Trans MOSFET N-CH 650V 31.2A Automotive 3-Pin(3+Tab) TO-220 Tube
STMicroelectronicsSTP36N55M5
N-channel 550 V, 0.06 Ohm typ., 33 A MDmesh M5 Power MOSFET in TO-220 package

Descriptions

Descriptions of onsemi FCP067N65S3 provided by its distributors.

N-Channel Power MOSFET, SUPERFET® III, Easy Drive, 650 V, 44 A, 67 mΩ, TO-220
Power Field-Effect Transistor, 44A I(D), 650V, 0.067ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N-CH, 650V, 44A, TO-220-3L; Transistor Polarity: N Channel; Continuous Drain Current Id: 44A; Drain Source Voltage Vds: 650V; On Resistance Rds(on): 0.059ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 4.5V;
SuperFET® III MOSFET is Fairchild Semiconductor’s brandnew high voltage super-junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on-resistance and lower gate charge performance. This advancedtechnology is tailored to minimize conduction loss, provide superior switching performance, and withstand extreme dv/dtrate. Consequently, SuperFET III MOSFET is very suitable for various power system for miniaturization and higher efficiency

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd