Infineon IPP600N25N3GXKSA1

Trans MOSFET N-CH 250V 25A Automotive 3-Pin(3+Tab) TO-220 Tube
$ 1.304
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPP600N25N3GXKSA1.

IHS

Datasheet11 pages14 years ago

Inventory History

3 month trend:
-20.96%

CAD Models

Download Infineon IPP600N25N3GXKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-10-23
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTP30NF20
N-channel 200 V, 0.065 Ohm, 30 A, TO-220 STripFET(TM) Power MOSFET
InfineonBUZ30AHXKSA1
Single N-Channel 200 V 130 mOhm SIPMOS® Power Mosfet - TO-220-3
STMicroelectronicsSTP50NF25
N-channel 250 V, 0.055 Ohm, 45 A, TO-220 low gate charge STripFET(TM) Power MOSFET
Power MOSFET, N Channel, 200 V, 34 A, 0.028 ohm, TO-220, Through Hole
STMicroelectronicsSTP17NF25
N-channel 250 V, 0.14 Ohm, 17 A, TO-220 STripFET(TM) II Power MOSFET
onsemiSFP9640L
MOSFET P-CH 200V 11A TO-220

Descriptions

Descriptions of Infineon IPP600N25N3GXKSA1 provided by its distributors.

Trans MOSFET N-CH 250V 25A Automotive 3-Pin(3+Tab) TO-220 Tube
Power MOSFET, N Channel, 250 V, 25 A, 0.051 ohm, TO-220, Through Hole
136W 20V 2V 22nC@ 10V 1N 250V 60m¦¸@ 10V 25A 1.77nF@ 100V TO-220 10mm*4.4mm*15.65mm
Power Field-Effect Transistor, 25A I(D), 250V, 0.06ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N-CH, 250V, 25A, TO220-3; Transistor Polarity:N Channel; Continuous Drain Current Id:25A; Drain Source Voltage Vds:250V; On Resistance Rds(on):0.051ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V; Power Dissipation Pd:136W; Operating Temperature Min:-55°C; Operating Temperature Max:175°C; Transistor Case Style:TO-220; No. of Pins:3; MSL:(Not Applicable); SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-55°C to +175°C
Infineon's 250V OptiMOS™ products are performance leading benchmark technologies, perfectly suited for synchronous rectification in 48V systems, DC-DC converters, uninterruptable power supplies (UPS) and inverters for DC motor drives.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPP600N25N3 G
  • IPP600N25N3G
  • SP000677832