STMicroelectronics STP30NF20

STMicroelectronics N-Ch Enhancement MOSFET STripFET Series, Vds=200V, 30A, TO-220, TH, 3-Pin
$ 0.925
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STP30NF20.

Factory Futures

Datasheet16 pages21 years ago

IHS

Future Electronics

Inventory History

3 month trend:
-35.61%

CAD Models

Download STMicroelectronics STP30NF20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-11-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

InfineonBUZ30AHXKSA1
MOSFET N-CH 200V 21A TO220-3 N-Channel 200 V 21A (Tc) 125W (Tc) Through Hole PG-TO220-3-1
Power MOSFET, N Channel, 200 V, 34 A, 0.028 ohm, TO-220, Through Hole
onsemiFDP39N20
N-Channel Power MOSFET, UniFETTM, 200 V, 39 A, 66 mΩ, TO-220
onsemiSFP9640L
Trans MOSFET P-CH 200V 11A 3-Pin(3+Tab) TO-220
STMicroelectronicsSTP50NF25
N-channel 250 V, 0.055 Ohm, 45 A, TO-220 low gate charge STripFET(TM) Power MOSFET
STMicroelectronicsSTP19NF20
N-channel 200 V, 0.11 Ohm typ., 11 A MESH OVERLAY Power MOSFET in TO-220 package

Descriptions

Descriptions of STMicroelectronics STP30NF20 provided by its distributors.

STMicroelectronics N-Ch Enhancement MOSFET STripFET Series, Vds=200V, 30A, TO-220, TH, 3-Pin
N-channel 200 V, 0.065 Ohm, 30 A, TO-220 STripFET(TM) Power MOSFET
Trans MOSFET N-CH 200V 30A 3-Pin(3+Tab) TO-220AB Tube
N-CHANNEL 200V-0.065 OHM-30A-TO-220 LOW GATE CHARGE STRIPFET POWER MOSFET Power Field-Effect Transistor, 30A I(D), 200V, 0.075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247
MOSFET, N, TO-220; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:200V; Current, Id Cont:30A; Resistance, Rds On:0.075ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:3V; Case Style:TO-220 (SOT-78B); Termination Type:Through Hole; Current, Idm Pulse:120A; No. of Pins:3; Power Dissipation:125W; Resistance, Rds on @ Vgs = 10V:0.075ohm; SMD Marking:30NF20; Voltage, Rds Measurement:10V; Voltage, Vds Max:200V; Voltage, Vgs th Max:4V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STP30NF20.