Infineon BUZ30AHXKSA1

Single N-Channel 200 V 130 mOhm SIPMOSĀ® Power Mosfet - TO-220-3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BUZ30AHXKSA1.

IHS

Datasheet10 pages21 years ago

CAD Models

Download Infineon BUZ30AHXKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-11-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-03-31
LTD Date2024-03-31

Related Parts

STMicroelectronicsSTP19NF20
N-channel 200 V, 0.11 Ohm typ., 11 A MESH OVERLAY Power MOSFET in TO-220 package
STMicroelectronicsSTP30NF20
N-channel 200 V, 0.065 Ohm, 30 A, TO-220 STripFET(TM) Power MOSFET
Trans MOSFET N-CH 250V 25A Automotive 3-Pin(3+Tab) TO-220 Tube
onsemiSFP9640L
MOSFET P-CH 200V 11A TO-220
Power MOSFET, N Channel, 200 V, 34 A, 0.028 ohm, TO-220, Through Hole
STMicroelectronicsSTP20NF20
N-channel 200 V, 0.10 Ohm typ., 18 A StripFET Power MOSFET in TO-220 package

Descriptions

Descriptions of Infineon BUZ30AHXKSA1 provided by its distributors.

Single N-Channel 200 V 130 mOhm SIPMOSĀ® Power Mosfet - TO-220-3
Trans MOSFET N-CH 200V 21A 3-Pin(3+Tab) TO-220 Tube
MOSFET, N-CH, 200V, 21A, TO-220-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 21A; Drain Source Voltage Vds: 200V; On Resistance Rds(on): 0.1ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3V; Powe
Power Field-Effect Transistor, 21A I(D), 200V, 0.13ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
Infineon's 200V OptiMOS products are performance leading benchmark technologies, perfectly suited for synchronous rectification in 48V systems,DC-DC converters, uninterruptable power supplies (UPS) and inverters for DC motor drives. | Summary of Features: Industrys lowest R DS(on); Lowest Q g and Q gd; Worlds lowest FOM RoHS compliant halogen free MSL 1 rated | Benefits: Highest efficiency; Highest power density; Lowest board space consumption; Minimal device paralleling required; System cost improvement; Enviromentally friendly; Easy-to-design-in products | Target Applications: Synchronous rectification for AC-DC SMPS; Motor control for 48V110V systems; Isolated DC-DC converters; Lighting for 110V AC networks; HID lamps; Class D audio amplifiers; Uninterruptable power supplies (UPS); LED lighting power supply

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BUZ30A H
  • BUZ30AH
  • SP000682990