Infineon IPP50R520CPXKSA1

Trans MOSFET N-CH 500V 7.1A 3-Pin(3+Tab) TO-220AB Tube
$ 0.717
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPP50R520CPXKSA1.

IHS

Datasheet10 pages15 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IPP50R520CPXKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-10-24
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-03-31
LTD Date2020-09-30

Related Parts

Trans MOSFET N-CH 560V 7.6A 3-Pin(3+Tab) TO-220AB Tube
STMicroelectronicsSTP11NM50N
N-channel 500 V, 0.4 Ohm, 8.5 A MDmesh(TM) II Power MOSFET in TO-220
Trans MOSFET N-CH 650V 8.7A 3-Pin(3+Tab) TO-220 Tube
STMicroelectronicsSTP11N65M5
N-channel 650 V, 0.43 Ohm, 9 A MDmesh(TM) V Power MOSFET in TO-220 package
N-Channel 600 V 7.3 A 600 mO 12 nC CoolMOS P6 Power Transistor - TO-220
onsemiFCP9N60N
N-Channel Power MOSFET, SUPREMOS®, FAST, 600 V, 9 A, 385 mΩ, TO-220

Descriptions

Descriptions of Infineon IPP50R520CPXKSA1 provided by its distributors.

Trans MOSFET N-CH 500V 7.1A 3-Pin(3+Tab) TO-220AB Tube
Power Field-Effect Transistor, 7.1A I(D), 500V, 0.52ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
Mosfet, N-Ch, 500V, 7.1A, To-220; Transistor Polarity:n Channel; Continuous Drain Current Id:7.1A; Drain Source Voltage Vds:500V; On Resistance Rds(On):0.47Ohm; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:3V; Power Rohs Compliant: Yes
CoolMOS CP, Infineon's fifth series of CoolMOS, is designed for hard and soft switching topologies, CCM PFC as well as PWM for ATX, notebook adapter PDP and LCD TV. | Summary of Features: Lowest figure of merit R on x Q g; Ultra low gate charge; Extreme dv/dt rate; Ultra low R DS(on), ultra low gate charge, very fast switching; V th 3 V, g fs very high, internal R g very low; High current capability; Significant reduction of conduction and switching losses; High power density and efficiency for superior power conversion systems; Best-in-class price/performance ratio | Target Applications: Solar; Server; Telecom; Consumer; Adapter; PC power

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA