Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IPP65R420CFDXKSA1

MOSFET N-CH 650V 8.7A TO220-3 N-Channel 650 V 8.7A (Tc) 83.3W (Tc) Through Hole PG-TO220-3

$ 1.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPP65R420CFDXKSA1.

IHS

Datasheet21 pages14 years ago
Datasheet21 pages0 years ago

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IPP65R420CFDXKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2011-06-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsSTP15N65M5
N-channel 650 V, 0.308 Ohm typ., 11 A MDmesh M5 Power MOSFET in TO-220 package
MOSFET N-CH 600V 10.6A TO220-3 N-Channel 600 V 10.6A (Tc) 83W (Tc) Through Hole PG-TO220-3
MOSFET N-CH 650V 11A TO220-3 N-Channel 650 V 11A (Tc) 96W (Tc) Through Hole PG-TO220-3
Mosfet Transistor, N Channel, 10.6 A, 600 V, 0.342 Ohm, 10 V, 4 V Rohs Compliant: Yes
STMicroelectronicsSTP11N65M5
N-channel 650 V, 0.43 Ohm, 9 A MDmesh(TM) V Power MOSFET in TO-220 package
N-Channel Power MOSFET, SUPERFET® II, Easy Drive, 600V, 10.2A, 380mΩ, TO-220

Descriptions

Descriptions of Infineon IPP65R420CFDXKSA1 provided by its distributors.

MOSFET N-CH 650V 8.7A TO220-3 N-Channel 650 V 8.7A (Tc) 83.3W (Tc) Through Hole PG-TO220-3
Trans MOSFET N-CH 650V 8.7A 3-Pin(3+Tab) TO-220 Tube
Replacement for 650V CoolMOS™ CFD2 is 600V CoolMOS™ CFD7, PG-TO220-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 8.7A I(D), 650V, 0.42ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
83.3W(Tc) 20V 4.5V@ 340µA 32nC@ 10 V 1individualNChannel 650V 420mΩ@ 3.4A,10V 8.7A 870pF@100V TO-220 Through hole mounting
Replacement for 650V CoolMOS™ CFD2 is 600V CoolMOS™ CFD7650V CoolMOS™ CFD2 is Infineon's second generation of market leading high voltage CoolMOS™ MOSFETs with integrated fast body diode. The CFD2 devices are the successor of 600V CFD with improved energy efficiency. The softer commutation behavior and therefore better EMI behavior gives this product a clear advantage in comparison with competitor parts.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPP65R420CFD
  • SP000876824