Infineon IPP220N25NFDAKSA1

N-Channel 250 V 61 A 300 W SMT OptiMOSTMFD Power-Transistor - PG-TO220-3
$ 2.805
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPP220N25NFDAKSA1.

IHS

Datasheet12 pages0 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IPP220N25NFDAKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.805
$ 3.04
Stock
513,257
212,782
Authorized Distributors
5
6
Mount
Through Hole
Through Hole
Case/Package
TO-220
TO-220
Drain to Source Voltage (Vdss)
250 V
250 V
Continuous Drain Current (ID)
61 A
64 A
Threshold Voltage
-
-
Rds On Max
22 mΩ
-
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
300 W
300 W
Input Capacitance
5.32 nF
5.34 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2014-02-06
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-05-31
LTD Date2025-11-30

Related Parts

Power MOSFET, N Channel, 250 V, 64 A, 0.0175 ohm, TO-220, Through Hole
STMicroelectronicsSTP50NF25
N-channel 250 V, 0.055 Ohm, 45 A, TO-220 low gate charge STripFET(TM) Power MOSFET
onsemiFDP2614
FDP2614 Series 200 V 62 A 27 mOhm N-Channel PowerTrench Mosfet - TO-220-3
STMicroelectronicsSTP75NF20
N-channel 200 V, 0.028 Ohm typ., 75 A STripFET(TM) Power MOSFET in TO-220 package
Trans MOSFET N-CH 250V 25A Automotive 3-Pin(3+Tab) TO-220 Tube
STMicroelectronicsSTP17NF25
N-channel 250 V, 0.14 Ohm, 17 A, TO-220 STripFET(TM) II Power MOSFET

Descriptions

Descriptions of Infineon IPP220N25NFDAKSA1 provided by its distributors.

N-Channel 250 V 61 A 300 W SMT OptiMOSTMFD Power-Transistor - PG-TO220-3
Power Field-Effect Transistor, 61A I(D), 250V, 0.022ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
OptiMOS™ Fast Diode (FD) 200V, 250V and 300V is optimized for body diode hard commutation. These devices are the perfect choice for hard switching applications such as telecom, industrial power supplies, Class D audio amplifiers, motor control and DC-AC inverter.
MOSFET, N-CH, 250V, 61A, TO-220; Transistor Polarity: N Channel; Continuous Drain Current Id: 61A; Drain Source Voltage Vds: 250V; On Resistance Rds(on): 0.019ohm; Rds(on) Test Voltage V; Available until stocks are exhausted
Mosfet, N-Ch, 250V, 61A, 175Deg C, 300W; Channel Type:N Channel; Drain Source Voltage Vds:250V; Continuous Drain Current Id:61A; Transistor Mounting:Through Hole; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:3V; Msl:- Rohs Compliant: Yes |Infineon IPP220N25NFDAKSA1
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 61 / Drain-Source Voltage (Vds) V = 250 / ON Resistance (Rds(on)) mOhm = 22 / Gate-Source Voltage V = 20 / Fall Time ns = 8 / Rise Time ns = 10 / Turn-OFF Delay Time ns = 26 / Turn-ON Delay Time ns = 14 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 175 / Package Type = TO-220 / Pins = 3 / Mounting Type = Through Hole / Packaging = Tube / Power Dissipation (Pd) W = 300

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPP220N25NFD
  • SP001108126