Infineon IPP12CN10LGXKSA1

125W 20V 1.2V 58NC@ 10V 1N 100V 12M¦¸@ 10V 69A 4.21NF@ 50V TO-220 10MM*4.4MM*15.65MM
$ 0.712
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPP12CN10LGXKSA1.

Farnell

Datasheet10 pages14 years ago

Factory Futures

iiiC

Inventory History

3 month trend:
+11.76%

CAD Models

Download Infineon IPP12CN10LGXKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2007-10-30
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-03-31
LTD Date2025-09-30

Related Parts

Trans MOSFET N-CH 100V 80A Automotive 3-Pin(3+Tab) TO-220 Tube
STMicroelectronicsSTP80N10F7
N-channel 100 V, 0.0085 Ohm typ., 80 A STripFET F7 Power MOSFET in TO-220 package
onsemiFDP120N10
N-Channel PowerTrench® MOSFET 100V, 74A, 12mΩ
Trans MOSFET N-CH 100V 75A Automotive 3-Pin(3+Tab) TO-220
STMicroelectronicsSTP78N75F4
N-channel 75 V, 0.008 Ω, 78 A TO-220, DPAK STripFET™2; DeepGATE™2; Power MOSFET
onsemiFDP75N08
75V N-Channel MOSFET | MOSFET N-CH 75V 75A TO-220

Descriptions

Descriptions of Infineon IPP12CN10LGXKSA1 provided by its distributors.

125W 20V 1.2V 58nC@ 10V 1N 100V 12m¦¸@ 10V 69A 4.21nF@ 50V TO-220 10mm*4.4mm*15.65mm
Trans MOSFET N-CH 100V 69A 3-Pin(3+Tab) TO-220
Infineon's 100 V OptiMOS™ power MOSFETs offer superior solutions for high efficiency, high power-density SMPS. Compared to the next best technology this family achieves a reduction of 30% in both RDS(on) and FOM (figure of merit).
MOSFET, N CH, 69A, 100V, PG-TO220-3; Transistor Polarity:N Channel; Continuous Drain Current Id:69A; Drain Source Voltage Vds:100V; On Resistance Rds(on):9.9mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1.84V; Power Dissipation Pd:125W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-220; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Id Max:69A; Power Dissipation Pd:125W; Transistor Type:Power MOSFET; Voltage Vgs Max:20V
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 69 / Drain-Source Voltage (Vds) V = 100 / ON Resistance (Rds(on)) mOhm = 12 / Gate-Source Voltage V = 20 / Fall Time ns = 5 / Rise Time ns = 9 / Turn-OFF Delay Time ns = 39 / Turn-ON Delay Time ns = 14 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 175 / Package Type = TO-220-3 / Pins = 3 / Mounting Type = Through Hole / Packaging = Tube / Power Dissipation (Pd) W = 125

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPP12CN10L G
  • IPP12CN10L G.
  • IPP12CN10LG
  • SP000680864