onsemi FDP120N10

N-Channel PowerTrench® MOSFET 100V, 74A, 12mΩ
$ 1.249
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDP120N10.

IHS

Datasheet8 pages12 years ago

Master Electronics

onsemi

Factory Futures

Newark

Inventory History

3 month trend:
-94.77%

CAD Models

Download onsemi FDP120N10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Trans MOSFET N-CH 100V 80A Automotive 3-Pin(3+Tab) TO-220 Tube
Trans MOSFET N-CH 100V 69A 3-Pin(3+Tab) TO-220
onsemiFDP150N10
N-Channel PowerTrench® MOSFET 100V, 57A, 15mΩ
Trans MOSFET N-CH 100V 75A Automotive 3-Pin(3+Tab) TO-220
STMicroelectronicsSTP78N75F4
N-channel 75 V, 0.008 Ω, 78 A TO-220, DPAK STripFET™2; DeepGATE™2; Power MOSFET
STMicroelectronicsSTP80NF10
N-Channel 100V - 0.012Ohm - 80A - TO-220 LOW GATE CHARGE STripFET(TM) MOSFET

Descriptions

Descriptions of onsemi FDP120N10 provided by its distributors.

N-Channel PowerTrench® MOSFET 100V, 74A, 12mΩ
100 V, 74 A, 12 MILLI OHM N-CHANNEL POWERTRENCH MOSFET Power Field-Effect Transistor, 74A I(D), 100V, 0.012ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
This N-Channel MOSFET is produced using Fairchild Semiconductor’s PowerTrench® process that has been tailored to minimize the on-state resistance while maintaining superior switching performance.
MOSFET, N CH, 100V, 74A, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:74A; Drain Source Voltage Vds:100V; On Resistance Rds(on):0.0097ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:170W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-220; No. of Pins:3; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Pulse Current Idm:296A

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd