What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon IPP086N10N3GXKSA1

Trans MOSFET N-CH 100V 80A Automotive 3-Pin(3+Tab) TO-220 Tube
$ 0.965
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPP086N10N3GXKSA1.

IHS

Datasheet12 pages12 years ago

Factory Futures

TME

Inventory History

3 month trend:
-10.96%

CAD Models

Download Infineon IPP086N10N3GXKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-02-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTP100N10F7
N-channel 100 V, 0.0068 Ohm typ., 80 A STripFET F7 Power MOSFET in TO-220 package
STMicroelectronicsSTP80N10F7
N-channel 100 V, 0.0085 Ohm typ., 80 A STripFET F7 Power MOSFET in TO-220 package
N-Channel PowerTrench® MOSFET 100V, 96A, 8.5mΩ
Trans MOSFET N-CH 75V 80A Automotive 3-Pin(3+Tab) TO-220 Tube
MOSFET N-CH 100V 73A TO220-3 / N-Channel 100 V 73A (Tc) 100W (Tc) Through Hole PG-TO220-3
STMicroelectronicsSTP78N75F4
N-channel 75 V, 0.008 Ω, 78 A TO-220, DPAK STripFET™2; DeepGATE™2; Power MOSFET

Descriptions

Descriptions of Infineon IPP086N10N3GXKSA1 provided by its distributors.

Trans MOSFET N-CH 100V 80A Automotive 3-Pin(3+Tab) TO-220 Tube
Power MOSFET, N Channel, 100 V, 80 A, 0.0074 ohm, TO-220, Through Hole
Infineon's 100 V OptiMOS™ power MOSFETs offer superior solutions for high efficiency, high power-density SMPS. Compared to the next best technology this family achieves a reduction of 30% in both RDS(on) and FOM (figure of merit).
Mosfet, N-Ch, 100V, 80A, To-220; Transistor Polarity:N Channel; Continuous Drain Current Id:80A; Drain Source Voltage Vds:100V; On Resistance Rds(On):0.0074Ohm; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:2.7V; Power Rohs Compliant: Yes |Infineon Technologies IPP086N10N3GXKSA1

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPP086N10N3 G
  • IPP086N10N3G
  • IPP086N10N3G XKSA1
  • SP000680840