Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STI42N65M5

N-channel 650 V, 0.070 Ohm, 33 A MDmesh(TM) V Power MOSFET in I2PAK
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STI42N65M5.

IHS

Datasheet25 pages7 years ago

Future Electronics

Factory Futures

STMicroelectronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-01-20
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2021-01-10
LTD Date2021-07-10

Related Parts

STMicroelectronicsSTI57N65M5
N-channel 650 V, 0.056 Ohm typ., 42 A MDmesh(TM) V Power MOSFET in I2PAK package
STMicroelectronicsSTI32N65M5
N-channel 650 V, 0.095 Ohm typ., 24 A MDmesh M5 Power MOSFET in I2PAK package
STMicroelectronicsSTI40N65M2
N-channel 650 V, 0.087 Ohm typ., 32 A MDmesh M2 Power MOSFET in I2PAK package
Trans MOSFET N-CH 650V 38A 3-Pin TO-262 Tube
N-Channel Power MOSFET, SUPREMOS®, FAST, 600 V, 25 A, 125 mΩ, I2PAK
Power MOSFET, N Channel, 650 V, 31 A, 90 Milliohms, TO-220, 3 Pins, Through Hole

Descriptions

Descriptions of STMicroelectronics STI42N65M5 provided by its distributors.

N-channel 650 V, 0.070 Ohm, 33 A MDmesh(TM) V Power MOSFET in I2PAK
Trans MOSFET N-CH Si 650V 33A 3-Pin(3+Tab) I2PAK Tube
MOSFET N-Channel 650V 33A MDMESH I2PAK
Power Field-Effect Transistor, 33A I(D), 650V, 0.079ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA
MOSFET, N CH, 650V, 33A, I2PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:33A; Drain Source Voltage Vds:650V; On Resistance Rds(on):0.079ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:190W; Transistor Case Style:TO-262; No. of Pins:3; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics