
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Microchip USA | IPD90R1K2C3ATMA1 | 1,045 | 600 | 21h | ||||||||
| Weyland Electronics Group Pte. Ltd. | IPD90R1K2C3ATMA1 | 7,500 | 1 | Tape & Reel | 2h | |||||||
| Win Source | WS-IPD90R1K2C3ATMA1 | 33,000 | 65 | 1d | ||||||||
| Worldway Electronics | IPD90R1K2C3ATMA1 | 18,350 | 7 | Tape & Reel | 23h | |||||||
| GreenTree Electronics | IPD90R1K2C3ATMA1 | 97 | 6d |
Download datasheets and manufacturer documentation for Infineon IPD90R1K2C3ATMA1.
Download Infineon IPD90R1K2C3ATMA1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
Footprint | Download |
Descriptions of Infineon IPD90R1K2C3ATMA1 provided by its distributors.
Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:
Download datasheets and manufacturer documentation for Infineon IPD90R1K2C3ATMA1.