Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon SPD04N80C3ATMA1

Mosfet 63W 20V 3.9V 23NC@10V 800V 1.3Ω@10V 570PF@100V Dpak SMD 6.5MM × 6.22MM × 2.51MM
$ 0.75
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon SPD04N80C3ATMA1.

ODG (Origin Data Global)

Datasheet10 pages13 years ago

IHS

Newark

Farnell

Inventory History

3 month trend:
+76.27%

CAD Models

Download Infineon SPD04N80C3ATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-07-02
Lifecycle StatusNRND (Last Updated: 9 months ago)

Related Parts

Transistor: N-MOSFET; unipolar; 800V; 2.3A; 63W; PG-TO252-3
Trans MOSFET N-CH 600V 4.5A 3-Pin(2+Tab) DPAK T/R
Transistor: N-MOSFET; unipolar; 650V; 4.5A; 37W; PG-TO252-3
Power Field-Effect Transistor, 4.6A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
STMicroelectronicsSTD7N65M2
N-channel 650 V, 0.98 Ohm typ., 5 A MDmesh M2 Power MOSFET in a DPAK package
STMicroelectronicsSTD7LN80K5
N-channel 800 V, 0.95 Ohm typ., 5 A MDmesh K5 Power MOSFET in a DPAK package

Descriptions

Descriptions of Infineon SPD04N80C3ATMA1 provided by its distributors.

MOSFET 63W 20V 3.9V 23nC@10V 800V 1.3Ω@10V 570pF@100V DPAK SMD 6.5mm × 6.22mm × 2.51mm
Trans MOSFET N-CH 800V 4A 3-Pin(2+Tab) DPAK T/R / Cool MOS™ Power Transistor
CoolMOS Power Transistor Power Field-Effect Transistor, 4A I(D), 800V, 1.3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
MOSFET, N, TO-252; Transistor Polarity:N Channel; Continuous Drain Current Id:4A; Drain Source Voltage Vds:800V; On Resistance Rds(on):1.3ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V; Power Dissipation Pd:63W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-252; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:4A; Package / Case:TO-252; Power Dissipation Pd:63W; Pulse Current Idm:12A; Termination Type:SMD; Transistor Type:Power MOSFET; Voltage Vds Typ:800V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V
800V CoolMOS C3 is Infineon's third series of CoolMOS with market entry in 2001. C3 is the "working horse" of the portfolio. | Summary of Features: Low specific on-state resistance; (R on*A); Very low energy storage in output capacitance (E oss) @400V; Low gate charge (Q g); Fieldproven CoolMOS quality; CoolMOS technology has been manufactured by Infineon since 1998 | Benefits: High efficiency and power density; Outstanding cost/performance; High reliability; Ease-of-use | Target Applications: Consumer; PC power; Adapter; Lighting; Solar

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001117768
  • SPD04N80C3