Infineon IPD70N10S312ATMA1

100V, N-Ch, 11.1 mΩ max, Automotive MOSFET, DPAK, OptiMOS™-T, PG-TO252-3, RoHS
$ 1.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPD70N10S312ATMA1.

IHS

Datasheet9 pages2 years ago
Datasheet9 pages14 years ago

Inventory History

3 month trend:
+115%

CAD Models

Download Infineon IPD70N10S312ATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2008-04-22
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2024-01-15
LTD Date2025-01-15

Related Parts

Trans MOSFET N-CH 100V 80A Automotive 3-Pin(2+Tab) DPAK
STMicroelectronicsSTD80N10F7
N-channel 100 V, 0.0085 Ohm typ., 70 A STripFET F7 Power MOSFET in DPAK package
MOSFET, N-CH, 120V, 75A, TO252-3; Transistor Polarity:N Channel; Continuous Drai
InfineonIRFR3607PBF
MOSFET, Power;N-Ch;VDSS 75V;RDS(ON) 7.34 Milliohms;ID 56A;D-Pak;PD 140W;VGS +/-2
STMicroelectronicsSTD105N10F7AG
Power Field-Effect Transistor, 80A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
STMicroelectronicsSTD85N10F7AG
Trans MOSFET N-CH 100V 70A Automotive 3-Pin(2+Tab) DPAK T/R

Descriptions

Descriptions of Infineon IPD70N10S312ATMA1 provided by its distributors.

100V, N-Ch, 11.1 mΩ max, Automotive MOSFET, DPAK, OptiMOS™-T, PG-TO252-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 70A I(D), 100V, 0.0111ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
Mosfet, N-Ch, 100V, 70A, To-252; Channel Type:N Channel; Drain Source Voltage Vds:100V; Continuous Drain Current Id:70A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:3V Rohs Compliant: Yes |Infineon Technologies IPD70N10S312ATMA1
Summary of Features: N-channel - Enhancement mode; Automotive AEC Q101 qualified; MSL1 up to 260C peak reflow; 175C operating temperature; Green product (RoHS compliant); 100% Avalanche tested | Benefits: highest current capability 180A; low switching and conduction power losses for high thermal efficiency; robust packages with superior quality and reliability; optimized total gate charge enables smaller driver output stages | Target Applications: 48V inverter; 48V DC/DC; HID lighting

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPD70N10S3-12
  • IPD70N10S312
  • SP000427248