Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STD85N10F7AG

Trans MOSFET N-CH 100V 70A Automotive 3-Pin(2+Tab) DPAK T/R
$ 1.067
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STD85N10F7AG.

Future Electronics

Datasheet16 pages13 years ago

Inventory History

3 month trend:
-9.75%

CAD Models

Download STMicroelectronics STD85N10F7AG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-05-29
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Trans MOSFET N-CH 100V 80A Automotive 3-Pin(2+Tab) DPAK
STMicroelectronicsSTD80N10F7
N-channel 100 V, 0.0085 Ohm typ., 70 A STripFET F7 Power MOSFET in DPAK package
Power Field-Effect Transistor, 1-Element, N-Channel, Metal-oxide Semiconductor FET, TO-252AA
STMicroelectronicsSTD105N10F7AG
Power Field-Effect Transistor, 80A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
IPD60N10S4L Series 100 V 60 A OptiMOSTM-T2 Power-Transistor - PG-TO-252-3-313
Trans MOSFET N-CH 100V 59A 3-Pin(2+Tab) DPAK T/R

Descriptions

Descriptions of STMicroelectronics STD85N10F7AG provided by its distributors.

Trans MOSFET N-CH 100V 70A Automotive 3-Pin(2+Tab) DPAK T/R
Automotive-grade N-channel 100 V, 0.0085 Ohm typ., 70 A STripFET F7 Power MOSFET in a DPAK package
Power Field-Effect Transistor, 70A I(D), 100V, 0.01ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
MOSFET, AECQ101, N-CH, 100V, 70A, TO-252; Transistor Polarity: N Channel; Continuous Drain Current Id: 70A; Drain Source Voltage Vds: 100V; On Resistance Rds(on): 0.0085ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3.5V; Power Dissipation Pd: 85W; Transistor Case Style: TO-252; No. of Pins: 3Pins; Operating Temperature Max: 175°C; Product Range: STripFET F7 Series; Automotive Qualification Standard: AEC-Q101; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics