Infineon IPD65R600E6ATMA1

Trans Mosfet N-ch 650V 7.3A 3-PIN(2+TAB) Dpak T/r / Mosfet N-ch 650V 7.3A TO252-3
$ 0.795
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPD65R600E6ATMA1.

IHS

Datasheet17 pages8 years ago
Datasheet17 pages0 years ago

Upverter

Infineon SCT

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IPD65R600E6ATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.795
$ 0.603
Stock
824,797
309,619
Authorized Distributors
2
1
Mount
-
Surface Mount
Case/Package
TO-252-3
TO-252-3
Drain to Source Voltage (Vdss)
650 V
650 V
Continuous Drain Current (ID)
7.3 A
7.3 A
Threshold Voltage
-
-
Rds On Max
600 mΩ
600 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
63 W
63 W
Input Capacitance
440 pF
440 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2010-07-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-08-15
LTD Date2023-02-15

Related Parts

Trans MOSFET N-CH 600V 8.1A 3-Pin(2+Tab) TO-252
Trans MOSFET N-CH 600V 7.3A 3-Pin(2+Tab) DPAK T/R
Trans MOSFET N-CH 650V 9.1A 3-Pin TO-252 T/R
E Series N-Channel 650 V 78 W 0.6 O 48 nC Surface Mount Power Mosfet - DPAK
onsemiFDD2512
TRANS MOSFET N-CH 150V 6.7A 3PIN TO-252AA
STMicroelectronicsSTD11N65M2
N-channel 650 V, 0.6 Ohm typ., 7 A MDmesh M2 Power MOSFET in DPAK package

Descriptions

Descriptions of Infineon IPD65R600E6ATMA1 provided by its distributors.

Trans MOSFET N-CH 650V 7.3A 3-Pin(2+Tab) DPAK T/R / MOSFET N-CH 650V 7.3A TO252-3
Power Field-Effect Transistor, 7.3A I(D), 650V, 0.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
CoolMOS™ E6 combines Infineon's experience as the leading superjunction MOSFET supplier with best-in-class innovation, PG-TO252-3, RoHS
Infineon SCT
Mosfet, N Ch, 700V, 7.3A, To-252-3; Transistor Polarity:N Channel; Continuous Drain Current Id:7.3A; Drain Source Voltage Vds:700V; On Resistance Rds(On):0.54Ohm; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:3V; Power Rohs Compliant: Yes |Infineon IPD65R600E6ATMA1
CoolMOS E6 combines Infineon's experience as the leading superjunction MOSFET supplier with best-in-class innovation. The offered devices provide all benefits of a fast switching SJ MOSFET while not sacrificing ease-of-use. Extremely low switching and conduction losses make switching applications even more efficient, compact, lighter and cooler. | Summary of Features: Easy control of switching behavior; Very high commutation ruggedness; Extremely low losses due to very low Figure of Merit (R DS(ON)*Q g) and E oss); Easy to use; Better light load efficiency compared to C3; Outstanding reliability with proven CoolMOS quality combined with high body diode ruggedness; Better price performance in comparison to previous CoolMOS generations; More efficient, more compact, lighter and cooler | Benefits: Improved power density; Improved reliability; General purpose part can be used in both soft and hard switching topologies; Better light load effciency; Improved effciency in hard switching applications; Improved ease-of-use; Reduces possible ringing due to pcb layout and package parasitic effects | Target Applications: Consumer; Adapter; eMobility; PFC stages for server & telecom; SMPS; PC power; Solar; Lighting

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPD65R600E 6
  • IPD65R600E6
  • SP001117096