Infineon IPD60R520C6ATMA1

Trans MOSFET N-CH 600V 8.1A 3-Pin(2+Tab) TO-252
$ 0.409
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPD60R520C6ATMA1.

IHS

Datasheet17 pages11 years ago

element14 APAC

_legacy Avnet

Inventory History

3 month trend:
Restocked

CAD Models

Download Infineon IPD60R520C6ATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.409
$ 0.409
Stock
285,814
285,814
Authorized Distributors
2
2
Mount
-
-
Case/Package
TO-252-3
TO-252-3
Drain to Source Voltage (Vdss)
600 V
600 V
Continuous Drain Current (ID)
8.1 A
8.1 A
Threshold Voltage
3 V
3 V
Rds On Max
520 mΩ
520 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
66 W
66 W
Input Capacitance
512 pF
512 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-09-18
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-08-31
LTD Date2019-02-28

Related Parts

Transistor MOSFET N-CH 550V 9A 3-Pin TO-252 T/R
Trans MOSFET N-CH 650V 9.1A 3-Pin TO-252 T/R
Trans MOSFET N-CH 600V 9A 3-Pin(2+Tab) DPAK T/R / CoolMOS Power Transistor
STMicroelectronicsSTD11N65M2
N-channel 650 V, 0.6 Ohm typ., 7 A MDmesh M2 Power MOSFET in DPAK package
Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 8.2A Tc 8.2A 94W Tc 600V
STMicroelectronicsSTD12N50M2
N-channel 500 V, 0.325 Ohm typ., 10 A MDmesh M2 Power MOSFET in a DPAK package

Descriptions

Descriptions of Infineon IPD60R520C6ATMA1 provided by its distributors.

Trans MOSFET N-CH 600V 8.1A 3-Pin(2+Tab) TO-252
Power Field-Effect Transistor, 8.1A I(D), 600V, 0.52ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
CoolMOS™ C6 combines Infineon's experience as the leading superjunction MOSFET supplier with best-in-class innovation, PG-TO252-3, RoHS
Infineon SCT
MOSFET,N CH,600V,8.1A,TO252; Transistor Polarity:N Channel; Continuous Drain Current Id:8.1A; Drain Source Voltage Vds:600V; On Resistance Rds(on):0.47ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V; Power Dissipation Pd:66W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-252; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Id Max:8.1A; Power Dissipation Pd:66W; Voltage Vgs Max:30V
CoolMOS C6 combines Infineon's experience as the leading superjunction MOSFET supplier with best-in-class innovation. The C6 devices provide all benefits of a fast switching SJ MOSFET while not sacrificing ease of use. Extremely low switching and conduction losses make switching applications even more efficient, compact, lighter and cooler. | Summary of Features: Easy control of switching behavior; Extremely low losses due to very low Figure of Merit (R DS(on)* Q g and E oss); Very high commutation ruggedness; Easy to use; Better light load efficiency compared to C3; Outstanding reliability with proven CoolMOS quality combined with high body diode ruggedness; Better price performance in comparison to previous CoolMOS generations; More efficient, more compact, lighter and cooler | Benefits: Improved power density; Improved reliability; General purpose part can be used in both soft and hard switching topologies; Better light load effciency; Improved effciency in hard switching applications; Improved ease-of-use; Reduces possible ringing due to pcb layout and package parasitic effects | Target Applications: Consumer; Adapter; eMobility; PFC stages for server & telecom; SMPS; PC power; Solar; Lighting

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPD60R520C6
  • IPD60R520C6BTMA1
  • IPD60R520C6XT
  • SP001117722