Infineon IPD60R385CPATMA1

Trans MOSFET N-CH 600V 9A 3-Pin(2+Tab) DPAK T/R / CoolMOS Power Transistor
$ 1.01
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPD60R385CPATMA1.

element14 APAC

Datasheet11 pages11 years ago

IHS

Newark

Farnell

Inventory History

3 month trend:
+228%

CAD Models

Download Infineon IPD60R385CPATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-08-31
Lifecycle StatusNRND (Last Updated: 3 days ago)

Related Parts

83W 20V 3.5V 32nC@ 10V 1N 600V 380m¦¸@ 10V 10.6A 700pF@ 100V TO-252 , 6.5mm*6.22mm*2.3mm
MOSFET Transistor, N Channel, 10.6 A, 600 V, 0.342 ohm, 10 V, 4 V
Trans MOSFET N-CH 650V 9.1A 3-Pin TO-252 T/R
STMicroelectronicsSTD15N60M2-EP
N-channel 600 V, 0.340 Ohm typ., 11 A MDmesh M2 EP Power MOSFET in a DPAK package
STMicroelectronicsSTD12NM50ND
N-channel 500 V, 0.29 Ohm typ., 11 A FDmesh(TM) II Power MOSFET (with fast diode) in DPAK package
STMicroelectronicsSTD16N65M2
N-channel 650 V, 0.32 Ohm typ., 11 A MDmesh M2 Power MOSFET in DPAK package

Descriptions

Descriptions of Infineon IPD60R385CPATMA1 provided by its distributors.

Trans MOSFET N-CH 600V 9A 3-Pin(2+Tab) DPAK T/R / CoolMOS Power Transistor
Power Field-Effect Transistor, 9A I(D), 600V, 0.385ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
CoolMOS™ CP, Infineon's fifth series of CoolMOS™, is designed for hard and soft switching topologies, CCM PFC as well as PWM for ATX, notebook adapter PDP and LCD TV.
MOSFET, N, TO-252; Transistor Type:Power MOSFET; Transistor Polarity:N; Typ Voltage Vds:650V; Current, Id Cont:9A; On State Resistance:0.385ohm; Voltage Vgs Rds on Measurement:10V; Typ Voltage Vgs th:3V; Case Style:TO-252; ;RoHS Compliant: Yes
MOSFET, N, TO-252; Transistor Polarity:N Channel; Continuous Drain Current Id:9A; Drain Source Voltage Vds:650V; On Resistance Rds(on):385mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V; Power Dissipation Pd:83W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-252; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:9A; Package / Case:TO-252; Power Dissipation Pd:83W; Pulse Current Idm:27A; Termination Type:SMD; Transistor Type:Power MOSFET; Voltage Vds Typ:650V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPD60R385CP
  • SP000680638