Infineon IPD50N10S3L16ATMA1

100V, N-Ch, 15 mΩ max, Automotive MOSFET, DPAK, OptiMOS™-T, PG-TO252-3, RoHS
$ 0.981
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPD50N10S3L16ATMA1.

Newark

Datasheet9 pages14 years ago

IHS

iiiC

Inventory History

3 month trend:
-6.02%

CAD Models

Download Infineon IPD50N10S3L16ATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2008-02-11
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

TRANSISTOR, HEXFET POWER MOSFET, N-CHANNEL, 100V , 63A, 13.9MOHM MAX, D-PAK
InfineonIRFR4510PBF
Benefits: RoHS Compliant | Target Applications: AC-DC; Battery Operated Drive; Lighting LED
IPD60N10S4L Series 100 V 60 A OptiMOSTM-T2 Power-Transistor - PG-TO-252-3-313
N-Channel MOSFET, UltraFET® Trench, 100V, 44A, 28mΩ
N-Channel 75 V 50 A 16 mOhm Surface Mount PowerTrench Mosfet TO-252AA
N-Channel UltraFET® Trench MOSFET, 75V, 50A, 13mΩ

Descriptions

Descriptions of Infineon IPD50N10S3L16ATMA1 provided by its distributors.

100V, N-Ch, 15 mΩ max, Automotive MOSFET, DPAK, OptiMOS™-T, PG-TO252-3, RoHS
Infineon SCT
Trans MOSFET N-CH 100V 50A Automotive 3-Pin(2+Tab) DPAK
Power Field-Effect Transistor, 50A I(D), 100V, 0.0199ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
MOSFET, N CH, 100V, 50A, TO-252-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 50A; Drain Source Voltage Vds: 100V; On Resistance Rds(on): 0.0125oh; Available until stocks are exhausted Alternative available
Summary of Features: N-channel - Enhancement mode; Automotive AEC Q101 qualified; MSL1 up to 260C peak reflow; 175C operating temperature; Green product (RoHS compliant); 100% Avalanche tested | Benefits: highest current capability 180A; low switching and conduction power losses for high thermal efficiency; robust packages with superior quality and reliability; optimized total gate charge enables smaller driver output stages | Target Applications: 48V inverter; 48V DC/DC; HID lighting

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPD50N10S3L 16ATMA1
  • IPD50N10S3L-16
  • IPD50N10S3L16
  • SP000386185