Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFR4510PBF

Benefits: RoHS Compliant | Target Applications: AC-DC; Battery Operated Drive; Lighting LED
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFR4510PBF.

IHS

Datasheet11 pages14 years ago
Datasheet12 pages14 years ago

Alternate Parts

Price @ 1000
$ 1.517
Stock
613,968
381,575
Authorized Distributors
0
5
Mount
Surface Mount
Surface Mount
Case/Package
DPAK
DPAK
Drain to Source Voltage (Vdss)
100 V
100 V
Continuous Drain Current (ID)
56 A
56 A
Threshold Voltage
3 V
3 V
Rds On Max
13.9 mΩ
13.9 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
143 W
143 W
Input Capacitance
3.031 nF
3.031 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-05-02
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2016-11-16
LTD Date2017-05-16

Related Parts

TRANSISTOR, HEXFET POWER MOSFET, N-CHANNEL, 100V , 63A, 13.9MOHM MAX, D-PAK
MOSFET N-CH 100V 60A TO252-3 / N-Channel 100 V 60A (Tc) 94W (Tc) Surface Mount PG-TO252-3-313
STMicroelectronicsSTD80N10F7
N-channel 100 V, 0.0085 Ohm typ., 70 A STripFET F7 Power MOSFET in DPAK package
IPD60N10S4L Series 100 V 60 A OptiMOSTM-T2 Power-Transistor - PG-TO-252-3-313
STMicroelectronicsSTD85N10F7AG
Trans MOSFET N-CH 100V 70A Automotive 3-Pin(2+Tab) DPAK T/R
N-Channel UltraFET® Trench MOSFET, 75V, 50A, 13mΩ

Descriptions

Descriptions of Infineon IRFR4510PBF provided by its distributors.

Benefits: RoHS Compliant | Target Applications: AC-DC; Battery Operated Drive; Lighting LED
100V Single N-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
Infineon SCT
MOSFET Operating temperature: -55...+175 °C Housing type: TO-263 Polarity: N Variants: Enhancement mode Power dissipation: 143 W
Power Field-Effect Transistor, 56A I(D), 100V, 0.0139ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
MOSFET, N-CH, 100V, 63A, D-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:56A; Drain Source Voltage Vds:100V; On Resistance Rds(on):0.0111ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V; Power Dissipation Pd:143W; Operating Temperature Min:-55°C; Operating Temperature Max:175°C; Transistor Case Style:TO-252AA; No. of Pins:3; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013); Operating Temperature Range:-55°C to +175°C

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001564880