Infineon IPD50N03S207ATMA1

30V, N-Ch, 7.3 mΩ max, Automotive MOSFET, DPAK, OptiMOS™, PG-TO252-3, RoHS
$ 0.817
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPD50N03S207ATMA1.

IHS

Datasheet8 pages19 years ago

iiiC

Inventory History

3 month trend:
+8.36%

CAD Models

Download Infineon IPD50N03S207ATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2006-07-18
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-01-31
LTD Date2025-07-31

Related Parts

N-Channel 30 V 50 A 6 mOhm Surface Mount OptiMOS Power-Transistor - PG-TO252-3
30V,35A,6.8M0,NCH, DPAK, POWER TRENCH MOSFET
Single N-Channel 30 V 8.4 mOhm 8.5 nC HEXFET® Power Mosfet - DPAK
30V Single N-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
onsemiFDD6296
Fast Switching N-Channel PowerTrench® MOSFET, 30V, 50A, 8.8mΩ
InfineonIRFR3707PBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 9.7 Milliohms;ID 61A;D-Pak (TO-252AA);PD 87W

Descriptions

Descriptions of Infineon IPD50N03S207ATMA1 provided by its distributors.

30V, N-Ch, 7.3 mΩ max, Automotive MOSFET, DPAK, OptiMOS™, PG-TO252-3, RoHS
Infineon SCT
136W(Tc) 20V 4V@ 85¦ÌA 68nC@ 10 V 1N 30V 7.3m¦¸@ 50A,10V 50A 2nF@25V TO-252 6.5mm*6.22mm*2.3mm
Trans MOSFET N-CH 30V 50A Automotive 3-Pin(2+Tab) DPAK T/R
30V 50A 7.3m惟@10V,50A 136W 4V@85uA 1 N-Channel TO-252-3 MOSFETs ROHS
Power Field-Effect Transistor, 50A I(D), 30V, 0.0073ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
Summary of Features: N-channel - Enhancement mode; Automotive AEC Q101 qualified; MSL1 up to 260C peak reflow; 175C operating temperature; Green Package (RoHS compliant); 100% Avalanche tested | Benefits: Low switching and conduction power losses for highest thermal efficiency; Robust packages with superior quality and reliability; Optimized total gate charge enables smaller driver output stages | Target Applications: OptiMOS-T 40V addresses to small loads control switching (3-phase and H-bridge motors, electric pumps, etc. especially in combination with PWM control).; Body applications

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPD50N03S2-07
  • SP000254462