Infineon IPD30N03S4L14ATMA1

30V, N-Ch, 13.6 mΩ max, Automotive MOSFET, DPAK, OptiMOS™-T2, PG-TO252-3, RoHS
$ 0.336
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPD30N03S4L14ATMA1.

IHS

Datasheet9 pages18 years ago

iiiC

Inventory History

3 month trend:
-3.18%

CAD Models

Download Infineon IPD30N03S4L14ATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-01-31
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Trans MOSFET N-CH 30V 35A 3-Pin(2+Tab) TO-252
Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 8.5A Ta 32A Tc 32A 1.87W 33ns
Single N-Channel 30 V 0.031 Ohm 29 nC HEXFET® Power Mosfet - TO-252AA
InfineonIRFR3303PBF
30V Single N-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 7.8A Ta 32A Tc 32A 2.1W 3.5ns
InfineonIRLR2703PBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 0.045Ohm;ID 23A;D-Pak (TO-252AA);PD 45W

Descriptions

Descriptions of Infineon IPD30N03S4L14ATMA1 provided by its distributors.

30V, N-Ch, 13.6 mΩ max, Automotive MOSFET, DPAK, OptiMOS™-T2, PG-TO252-3, RoHS
Infineon SCT
Power MOSFET, N Channel, 30 V, 30 A, 0.0112 ohm, TO-252 (DPAK), Surface Mount
Trans MOSFET N-CH 30V 30A Automotive 3-Pin(2+Tab) DPAK
Power Field-Effect Transistor, 30A I(D), 30V, 0.0136ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
MOSFET, N-CH, 30V, 30A, TO-252-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 30A; Drain Source Voltage Vds: 30V; On Resistance Rds(on): 0.0112ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 1.5V; Power Dissipation Pd: 31W; Transistor Case Style: TO-252; No. of Pins: 3Pins; Operating Temperature Max: 175°C; Product Range: -; Automotive Qualification Standard: AEC-Q101; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)
Summary of Features: N-channel - Enhancement mode; Automotive AEC Q101 qualified; MSL1 up to 260C peak reflow; 175C operating temperature; Green Package (RoHS compliant); 100% Avalanche tested | Benefits: Low switching and conduction power losses for highest thermal efficiency; Robust packages with superior quality and reliability; Optimized total gate charge enables smaller driver output stages | Target Applications: OptiMOS-T 40V addresses to small loads control switching (3-phase and H-bridge motors, electric pumps, etc. especially in combination with PWM control).; Body applications

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPD 30N03S4L-14
  • IPD30N03S4L-14
  • IPD30N03S4L14
  • SP000275919