onsemi NTD60N02RT4

Power MOSFET 25V 62A 10.5 mOhm Single N-Channel DPAK
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTD60N02RT4.

IHS

Datasheet9 pages5 years ago

onsemi

DigiKey

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi NTD60N02RT4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-11-01
Lifecycle StatusObsolete (Last Updated: 1 day ago)
LTB Date2009-07-31
LTD Date2010-01-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Trans MOSFET N-CH 25V 32A 3-Pin(2+Tab) DPAK Rail
onsemiNTD70N03R
Power MOSFET 25V 72A 8 mOhm Single N-Channel DPAK
MOSFETs- Power and Small Signal 25V 75A N-Channel No-Cancel/No-Return
Trans MOSFET N-CH 30V 35A 3-Pin(2+Tab) TO-252

Descriptions

Descriptions of onsemi NTD60N02RT4 provided by its distributors.

Power MOSFET 25V 62A 10.5 mOhm Single N-Channel DPAK
MOSFETs- Power and Small Signal 25V 62A N-Channel No-Cancel/No-Return
Power Field-Effect Transistor, 32A I(D), 25V, 0.0105ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET N-CH 25V 8.5A/32A DPAK
MOSFET 25V 62A N-Channel
NFET DPAK 62A 25V TR

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd