Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFR3303PBF

30V Single N-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
$ 1.95
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFR3303PBF.

IHS

Datasheet12 pages21 years ago
Datasheet11 pages21 years ago

Newark

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2016-11-16
LTD Date2017-05-16

Related Parts

Single N-Channel 30 V 0.031 Ohm 29 nC HEXFET® Power Mosfet - TO-252AA
IPD30N03S2L20ATMA1 N-Channel MOSFET, 30 A, 30 V OptiMOS, 3-Pin DPAK Infineon
60W(Tc) 2V@ 23µA 19nC@ 10 V 1individualNChannel 30V 20mΩ@ 18A,10V 700pF@25V SMD mount
Trans MOSFET N-CH 30V 22A 8-Pin Power 56 T/R
STMicroelectronicsSTD50N03L
Trans MOSFET N-CH 30V 40A 3-Pin (2+Tab) DPAK T/R
Trans MOSFET N-CH 30V 24.3A 8-Pin PowerPAK SO EP T/R

Descriptions

Descriptions of Infineon IRFR3303PBF provided by its distributors.

30V Single N-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
Infineon SCT
HEXFET POWER MOSFET Power Field-Effect Transistor, 20A I(D), 30V, 0.031ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:30V; Continuous Drain Current, Id:33A; On Resistance, Rds(on):31mohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:D-PAK ;RoHS Compliant: Yes
MOSFET, N, D-PAK; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:30V; Current, Id Cont:33A; Resistance, Rds On:0.031ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:4V; Case Style:DPAK; Termination Type:SMD; Alternate Case Style:TO-252; Current, Idm Pulse:57A; External Depth:10.5mm; External Length / Height:2.55mm; No. of Pins:3; Power Dissipation:57W; Power, Pd:57W; Power, Ptot:57W; SMD Marking:IRFR3303PBF; Temperature, Current:25°C; Temperature, Full Power Rating:25°C; Transistors, No. of:1; Voltage, Vds Max:30V; Width, External:6.8mm

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFR3303PBF.
  • SP001566900