Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFR3303TRPBF

MOSFET N-CH 30V 33A DPAK N-Channel 30 V 33A (Tc) 57W (Tc) Surface Mount TO-252AA (DPAK)
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFR3303TRPBF.

IHS

Datasheet11 pages21 years ago
Datasheet12 pages21 years ago

Newark

DigiKey

iiiC

International Rectifier

CAD Models

Download Infineon IRFR3303TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.95
Stock
190,842
191,771
Authorized Distributors
1
1
Mount
Surface Mount
Surface Mount
Case/Package
DPAK
DPAK
Drain to Source Voltage (Vds)
30 V
30 V
Continuous Drain Current (ID)
20 A
20 A
Threshold Voltage
-
-
Rds On Max
31 mΩ
31 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
57 W
57 W
Input Capacitance
750 pF
750 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-03-03
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

InfineonIRFR3303PBF
MOSFET N-CH 30V 33A DPAK N-Channel 30 V 33A (Tc) 57W (Tc) Surface Mount TO-252AA (DPAK)
MOSFET N-CH 30V 30A TO252-31 N-Channel 30 V 30A (Tc) 60W (Tc) Surface Mount PG-TO252-3-11
MOSFET N-CH 30V 30A TO252-3 N-Channel 30 V 30A (Tc) 60W (Tc) Surface Mount PG-TO252-3
Trans MOSFET N-CH 30V 22A 8-Pin Power 56 T/R
Trans MOSFET N-CH 30V 24.3A 8-Pin PowerPAK SO EP T/R
Trans MOSFET N-CH 30V 17A Automotive 3-Pin(2+Tab) DPAK T/R

Descriptions

Descriptions of Infineon IRFR3303TRPBF provided by its distributors.

MOSFET N-CH 30V 33A DPAK N-Channel 30 V 33A (Tc) 57W (Tc) Surface Mount TO-252AA (DPAK)
Single N-Channel 30 V 0.031 Ohm 29 nC HEXFET® Power Mosfet - TO-252AA
30V Single N-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
Infineon SCT
HEXFET POWER MOSFET Power Field-Effect Transistor, 20A I(D), 30V, 0.031ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:30V; Continuous Drain Current, Id:33A; On Resistance, Rds(on):31mohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:DPAK ;RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFR3303
  • IRFR3303TRPBF.
  • SP001560600