Infineon IPB80N06S2L05ATMA1

Mosfet Transistor, N Channel, 80 A, 55 V, 0.0041 Ohm, 4.5 V, 1.6 V Rohs Compliant: Yes
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPB80N06S2L05ATMA1.

IHS

Datasheet8 pages20 years ago

CAD Models

Download Infineon IPB80N06S2L05ATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-03-13
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2016-10-01
LTD Date2017-04-01

Related Parts

Single N-Channel 40 V 0.0033 O 87 nC Surface Mount Power Mosfet - TO-263 (D2PAK)
Trans MOSFET N-CH 55V 100A Automotive 3-Pin(2+Tab) D2PAK T/R
40V, N-Ch, 4 mΩ max, Automotive MOSFET, D2PAK, OptiMOS™-T2, PG-TO263-3, RoHS
Trans MOSFET N-CH 40V 80A Automotive 3-Pin(2+Tab) D2PAK T/R / OptiMOS-T2 Power-Transistor
Power Field-Effect Transistor, 90A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
75A, 55V, 0.007 Ohm, N-Channel UltraFET Power MOSFETs | MOSFET N-CH 55V 75A D2PAK

Descriptions

Descriptions of Infineon IPB80N06S2L05ATMA1 provided by its distributors.

Mosfet Transistor, N Channel, 80 A, 55 V, 0.0041 Ohm, 4.5 V, 1.6 V Rohs Compliant: Yes
Trans MOSFET N-CH 55V 80A Automotive 3-Pin(2+Tab) D2PAK T/R
55V, N-Ch, 5 mΩ max, Automotive MOSFET, D2PAK, OptiMOS™, PG-TO263-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 80A I(D), 55V, 0.0057ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET, N-CH, 55V, 80A, TO-263; Transistor Polarity: N Channel; Continuous Drain Current Id: 80A; Drain Source Voltage Vds: 55V; On Resistance Rds(on): 0.0041ohm; Rds(on) Test Voltage Vgs: 4.5V; Threshold Voltage Vgs: 1.6V; Po
Summary of Features: N-channel - Enhancement mode; Automotive AEC Q101 qualified; MSL1 up to 260C peak reflow; 175C operating temperature; Green package (lead free); Ultra low Rds(on); 100% Avalanche tested | Benefits: world's lowest RDS at 55V (on) in planar technology; highest current capability; lowest switching and conduction power losses for highest thermal efficiency; robust packages with superior quality and reliability; Optimized total gate charge enables smaller driver output stages | Target Applications: Valves control; Solenoids control; Lighting; Single-ended motors

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA