Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IPB65R150CFDAATMA1

Trans MOSFET N-CH 650V 22.4A 3-Pin(2+Tab) D2PAK T/R Automotive AEC-Q101
$ 2.157
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPB65R150CFDAATMA1.

IHS

Datasheet16 pages14 years ago

Inventory History

3 month trend:
+24.24%

CAD Models

Download Infineon IPB65R150CFDAATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.157
$ 1.88
Stock
520,621
1,687,016
Authorized Distributors
6
1
Mount
Surface Mount
Surface Mount
Case/Package
TO-263-3
TO-263-3
Drain to Source Voltage (Vdss)
650 V
650 V
Continuous Drain Current (ID)
22.4 A
22.4 A
Threshold Voltage
-
-
Rds On Max
150 mΩ
150 mΩ
Gate to Source Voltage (Vgs)
-
20 V
Power Dissipation
195.3 W
195.3 W
Input Capacitance
2.34 nF
2.34 nF

Supply Chain

Country of OriginAustria, Germany, Malaysia, Mexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-09-10
Lifecycle StatusEOL (Last Updated: 4 months ago)
LTB Date2026-09-30
LTD Date2027-03-31

Related Parts

MOSFET N-CH 650V 18A D2PAK / N-Channel 650 V 18A (Ta) 101W (Tc) Surface Mount PG-TO263-3
STMicroelectronicsSTB33N60DM2
N-channel 600 V, 0.110 Ohm typ., 24 A MDmesh DM2 Power MOSFET in D2PAK package
STMicroelectronicsSTB34N50DM2AG
Automotive-grade N-channel 500 V, 0.10 Ohm typ., 26 A MDmesh DM2 Power MOSFET in a D2PAK package
STMicroelectronicsSTB35N60DM2
N-channel 600 V, 0.094 Ohm typ., 28 A MDmesh DM2 Power MOSFETs in D2PAK package
Vishay N-Ch Enhancement MOSFET EF Series, Vds=600V, 28A, D2PAK (TO-263), SMD, 3-Pin
Trans MOSFET N-CH 650V 17.5A 3-Pin(2+Tab) D2PAK T/R Automotive AEC-Q101

Descriptions

Descriptions of Infineon IPB65R150CFDAATMA1 provided by its distributors.

Trans MOSFET N-CH 650V 22.4A 3-Pin(2+Tab) D2PAK T/R Automotive AEC-Q101
IPB65R150CFDA Series 650 V 22.4 A CoolMOS CFDA Power Transistor - TO-263-3
Power Field-Effect Transistor, 22.4A I(D), 650V, 0.15ohm, 1-Element, N-Channel, Silicon, Superjunction Mosfet FET, TO-263AB
195.3W(Tc) 20V 4.5V@ 900µA 86nC@ 10 V 1individualNChannel 650V 150mΩ@ 9.3A,10V 72A 2.34nF@100V TO-263 SMD mount 10mm*9.25mm*4.4mm
650V CoolMOS™ CFDA Superjunction (SJ) MOSFET is Infineon's second generation of market leading automotive qualified high voltage CoolMOS™ power MOSFETs, PG-TO263-3, RoHS
Infineon SCT
650V CoolMOS CFDA is Infineon's second generation of market leading automotive qualified high voltage CoolMOS MOSFET. In addition to the well-known attributes of high quality and reliability required by the automotive industry, the new CoolMOS CFDA series provides now also an integrated fast body diode. | Summary of Features: First 650V automotive qualified technology with integrated fast body diode on the market; Limited voltage overshoot during hard commutation self limiting di/dt and dv/dt; Low gate charge value Q g; Low Q rr at repetitive commutation on body diode & lowQ oss; Reduced turn on and turn of delay times; Compliant to AEC Q101 standard | Benefits: Increased safety margin due to higher breakdown voltage; Reduced EMI appearance and easy to design in; Better light load efficiency; Lower switching losses; Higher switching frequency and/or higher duty cycle possible; High quality and reliability | Target Applications: Unidirectional and bidirectional DC-DC converter; Battery charger; HID lighting

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPB65R150CFDA
  • SP000928270