STMicroelectronics STB35N60DM2

N-channel 600 V, 0.094 Ohm typ., 28 A MDmesh DM2 Power MOSFETs in D2PAK package
$ 2.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STB35N60DM2.

Future Electronics

Datasheet15 pages11 years ago

Newark

Inventory History

3 month trend:
+3.09%

CAD Models

Download STMicroelectronics STB35N60DM2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-09-14
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTB33N60DM2
N-channel 600 V, 0.110 Ohm typ., 24 A MDmesh DM2 Power MOSFET in D2PAK package
STMicroelectronicsSTB40N60M2
N-channel 600 V, 0.078 Ohm typ., 34 A MDmesh M2 Power MOSFET in D2PAK package
N-Channel 600 V 0.105 Ohm CoolMOS® Power Transistor-PG-TO263-3-2
STMicroelectronicsSTB42N60M2-EP
N-channel 600 V, 0.076 Ohm typ., 34 A MDmesh M2 EP Power MOSFET in a D2PAK package
Power MOSFET, N Channel, 600 V, 33 A, 0.099 ohm, TO-263 (D2PAK), Surface Mount
600V 33A 98m´Î@10V16.5A 278W 4V@250Ã×A N Channel D2PAK(TO-263) MOSFETs ROHS

Descriptions

Descriptions of STMicroelectronics STB35N60DM2 provided by its distributors.

N-channel 600 V, 0.094 Ohm typ., 28 A MDmesh DM2 Power MOSFETs in D2PAK package
MOSFET N-CH 600V 28A D2PAK / N-Channel 600 V 28A (Tc) 210W (Tc) Surface Mount D²PAK (TO-263)
N-Channel 600 V 110 mOhm Surface Mount DM2 Power Mosfet - D2PAK
Trans MOSFET N-CH 600V 28A 3-Pin(2+Tab) D2PAK T/R
Power Field-Effect Transistor, 28A I(D), 600V, 0.11ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET, N-CH, 600V, 28A, TO-263; Transistor Polarity: N Channel; Continuous Drain Current Id: 28A; Drain Source Voltage Vds: 600V; On Resistance Rds(on): 0.094ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 4V; Power Dissipation Pd: 210W; Transistor Case Style: TO-263; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (17-Dec-2015)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics