Infineon IPB60R099C6ATMA1

Trans MOSFET N-CH 600V 37.9A 3-Pin(2+Tab) D2PAK T/R
$ 2.699
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPB60R099C6ATMA1.

IHS

Datasheet18 pages8 years ago
Datasheet18 pages11 years ago

Upverter

iiiC

Inventory History

3 month trend:
+27.36%

CAD Models

Download Infineon IPB60R099C6ATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany, Malaysia, Mexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-09-07
Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Related Parts

Power MOSFET, N Channel, 600 V, 33 A, 0.099 ohm, TO-263 (D2PAK), Surface Mount
MOSFET N-CH 600V 28A D2PAK / N-Channel 600 V 28A (Tc) 250W (Tc) Surface Mount D2PAK
MOSFET, N CH, 600V, 29A, D2PAK; Transistor Polarity:N Channel; Continuous Drain
Trans MOSFET N-CH 650V 38A 3-Pin(2+Tab) D2PAK T/R
Trans MOSFET N-CH 650V 31.2A Automotive 3-Pin(2+Tab) D2PAK T/R
N-Channel Power MOSFET, SUPERFET® II, FRFET®, 650 V, 35 A, 110 mΩ, D2-PAK

Descriptions

Descriptions of Infineon IPB60R099C6ATMA1 provided by its distributors.

Trans MOSFET N-CH 600V 37.9A 3-Pin(2+Tab) D2PAK T/R
CoolMOS™ C6 combines Infineon's experience as the leading superjunction MOSFET supplier with best-in-class innovation, PG-TO263-3, RoHS
Infineon SCT
MOSFET, N CH, 650V, 37.9A, TO-263-3; Transistor Polarity:N Channel; Continuous Drain Current Id:37.9A; Drain Source Voltage Vds:650V; On Resistance Rds(on):0.09ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:3V;
CoolMOS™ C6 combines Infineon's experience as the leading superjunction MOSFET supplier with best-in-class innovation. The C6 devices provide all benefits of a fast switching superjunction MOSFET while not sacrificing ease of use. Extremely low switching and conduction losses make switching applications even more efficient, compact, lighter and cooler.600V CoolMOS™ C6 is replacement for 600V CoolMOS™ C3650V CoolMOS™ C6 is replacement for 650V CoolMOS™ C3

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPB60R099C6
  • IPB60R099C6.
  • IPB60R099C6XT
  • SP000687468