Infineon IPB22N03S4L15ATMA1

30V, N-Ch, 14.6 mΩ max, Automotive MOSFET, D2PAK, OptiMOS™-T2, PG-TO263-3, RoHS
$ 1.19
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPB22N03S4L15ATMA1.

IHS

Datasheet9 pages19 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IPB22N03S4L15ATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-02-08
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-03-31
LTD Date2023-09-30

Related Parts

Trans MOSFET N-CH 30V 20A 3-Pin(2+Tab) D2PAK T/R
onsemiFDB8878
30V,48A, 14 OHM NCH LOGIC LEVEL POWER TRENCH MOSFET
onsemiFDB6030L
Trans MOSFET N-CH 30V 48A 3-Pin(2+Tab) D2PAK T/R
onsemiNDB603AL
Trans MOSFET N-CH 30V 25A 3-Pin(2+Tab) TO-263AB
onsemiFDB6690S
30V/20V, 15.5/23MO, NCH, SINGLE, TO263, 500A GOX, PTI
Trans MOSFET N-CH 30V 59A 3-Pin D2PAK T/R - Tape and Reel

Descriptions

Descriptions of Infineon IPB22N03S4L15ATMA1 provided by its distributors.

30V, N-Ch, 14.6 mΩ max, Automotive MOSFET, D2PAK, OptiMOS™-T2, PG-TO263-3, RoHS
Infineon SCT
Trans MOSFET N-CH 30V 22A Automotive 3-Pin(2+Tab) D2PAK T/R
Power Field-Effect Transistor, 22A I(D), 30V, 0.0146ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
Summary of Features: N-channel - Enhancement mode; Automotive AEC Q101 qualified; MSL1 up to 260C peak reflow; 175C operating temperature; Green product (RoHS compliant); Ultra low Rds(on); 100% Avalanche tested | Benefits: world's lowest RDS at 30V (on); highest current capability; lowest switching and conduction power losses for highest thermal efficiency; robust packages with superior quality and reliability; Optimized total gate charge enables smaller driver output stages | Target Applications: OptiMOS-T2 30V addresses all kind of EPS motor control, 3-phase and H-bridge motors, HVAC fan control, electric pumps, etc. especially in combination with PWM control.; Thus OptiMOS-T2 30V products based on Infineons advanced trench technology will be the benchmark for next generation of automotive applications in energy efficiency, CO2 reduction, e-drives.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPB22N03S4L-15
  • IPB22N03S4L-15ATMA1
  • IPB22N03S4L15
  • SP000275308