onsemi FDB6030L

Trans MOSFET N-CH 30V 48A 3-Pin(2+Tab) D2PAK T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDB6030L.

IHS

Datasheet5 pages23 years ago
Datasheet0 pages0 years ago

Fairchild Semiconductor

Future Electronics

Jameco (USA)

iiiC

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1997-11-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Related Parts

onsemiFDB8878
30V,48A, 14 OHM NCH LOGIC LEVEL POWER TRENCH MOSFET
onsemiFDB6690S
48W(Tc) 3V@1mA 15nC@ 5V 1individualNChannel 30V 15.5mΩ@ 21A,10V 1.238pF@15V TO-263AB SMD mount
onsemiFDB7030BL
N-Channel PowerTrench® MOSFET, Logic Level, 30V, 60A, 9mΩ
MOSFET, 42W(Tc), 20V, 2.2V@250µA, 15nC@10V, N-Ch, 30V, 9.6mΩ@30A,10V, 1.6nF@15V, TO-263, SMD
Trans MOSFET N-CH 30V 20A 3-Pin(2+Tab) D2PAK T/R
onsemiNDB603AL
Trans MOSFET N-CH 30V 25A 3-Pin(2+Tab) TO-263AB

Descriptions

Descriptions of onsemi FDB6030L provided by its distributors.

Trans MOSFET N-CH 30V 48A 3-Pin(2+Tab) D2PAK T/R
Power Field-Effect Transistor, 52A I(D), 30V, 0.013ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
52W(Tc) 20V 3V@ 250µA 18nC@ 5 V 1individualNChannel 30V 13mΩ@ 26A,10V 48A 1.25nF@15V TO-263AB SMD mount 10.67mm*9.65mm*4.83mm
Chip Resistor - Surface Mount 60.4Ohm 0402 (1005 Metric) ±1% ±100ppm/°C Thick Film Tape & Reel (TR) 2 1 (Unlimited) ERJ RES SMD 60.4 OHM 1% 1/10W 0402
TRANSISTOR, MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Voltage, Vds Typ:30V; Current, Id Cont:48A; On State Resistance:0.013ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:1.9V; Case Style:TO-220; Termination Type:SMD; Operating Temperature Range:-65°C to +175°C; Transistor Case Style:TO-220
This N-Channel Logic Level MOSFET has been designed specifically to improve the overall efficiency of DC/DC converters using either synchronous or conventional switching PWM controllers. These MOSFETs feature faster switching and lower gate charge than other MOSFETs with comparable RDS(ON) specifications. The result is a MOSFET that is easy and safer to drive (even at very high frequencies), and DC/DC power supply designs with higher overall efficiency. It has been optimized for low gate charge, low RDS(ON) and fast switching speed.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd