Infineon IPB023N04N G

Trans MOSFET N-CH 40V 90A 3-Pin(2+Tab) TO-263
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPB023N04N G.

IHS

Datasheet10 pages15 years ago

iiiC

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-03-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-02-28
LTD Date2013-08-31

Related Parts

onsemiFDB8442
Trans MOSFET N-CH 40V 80A 3-Pin(2+Tab) D2PAK T/R
onsemiFDB8860
N-Channel Logic Level PowerTrench® MOSFET 30V, 80A, 2.6mOhm | MOSFET N-CH 30V 80A D2PAK
onsemiFDB8441
Trans MOSFET N-CH 40V 80A Automotive 3-Pin(2+Tab) D2PAK T/R
InfineonIPB075N04L G
Trans MOSFET N-CH 40V 50A 3-Pin(2+Tab) TO-263
Trans MOSFET N-CH 30V 70A 3-Pin(2+Tab) D2PAK T/R
TRANSISTOR, OPTIMOS 3 POWER MOSFET, N-CHANNEL, NORMAL LEVEL, 40V, 180A, TO263-7

Descriptions

Descriptions of Infineon IPB023N04N G provided by its distributors.

Trans MOSFET N-CH 40V 90A 3-Pin(2+Tab) TO-263
Power Field-Effect Transistor, 90A I(D), 40V, 0.0023ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN
MOSFET, N CH, 90A, 40V, PG-TO263-3; Transistor Polarity:N Channel; Drain Source Voltage Vds:40V; On Resistance Rds(on):1.9mohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:167W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-263; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:90A; Power Dissipation Pd:167W; Transistor Type:Power MOSFET; Voltage Vgs Max:20V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPB023N04NG