Infineon IPB019N06L3GATMA1

Trans MOSFET N-CH 60V 120A Automotive 3-Pin(2+Tab) D2PAK T/R
$ 2.06
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPB019N06L3GATMA1.

IHS

Datasheet9 pages15 years ago

Inventory History

3 month trend:
-14.21%

CAD Models

Download Infineon IPB019N06L3GATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.06
$ 2.142
Stock
1,340,463
537,935
Authorized Distributors
4
6
Mount
Surface Mount
-
Case/Package
TO-263
SOT
Drain to Source Voltage (Vdss)
60 V
60 V
Continuous Drain Current (ID)
120 A
120 A
Threshold Voltage
1.7 V
-
Rds On Max
-
2 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
250 W
306 W
Input Capacitance
21 nF
9.997 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-12-11
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-03-31
LTD Date2025-09-30

Related Parts

In a Pack of 25, N-Channel MOSFET, 50 A, 60 V, 3-Pin D2PAK Infineon IPB081N06L3GATMA1
Trans MOSFET N-CH 60V 90A 3-Pin(2+Tab) D2PAK T/R
OptiMOS™3 Power-Transistor Features Ideal for high frequency switching and sync. rec.
MOSFET P-CH 60V 120A TO263 / Trans MOSFET P-CH 60V 120A Automotive 3-Pin(2+Tab) D2PAK
Power MOSFET, P Channel, 60 V, 55 A, 0.015 ohm, TO-263 (D2PAK), Surface Mount
N-Channel 60 V 7 mOhm Surface Mount PowerTrench Mosfet D2PAK-3

Descriptions

Descriptions of Infineon IPB019N06L3GATMA1 provided by its distributors.

Trans MOSFET N-CH 60V 120A Automotive 3-Pin(2+Tab) D2PAK T/R
Power Field-Effect Transistor, 120A I(D), 60V, 0.0019ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET, N CH, 60V, 120A, TO-263-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 120A; Drain Source Voltage Vds: 60V; On Resistance Rds(on): 0.0016ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 1.7V;
OptiMOS™ 60 V is a perfect choice for synchronous rectification in switched mode power supplies (SMPS) such as those found in servers and desktops and tablet charger.In addition these devices can be used for a broad range of industrial applications including motor control, solar micro inverter and fast switching DC-DC converter.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPB019N06L3 G
  • IPB019N06L3G
  • IPB019N06L3GXT
  • SP000453020