Infineon IPB017N08N5ATMA1

Trans MOSFET N-CH 80V 177A Automotive 3-Pin(2+Tab) D2PAK T/R
$ 2.714
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPB017N08N5ATMA1.

IHS

Datasheet11 pages0 years ago

TME

Inventory History

3 month trend:
+176%

CAD Models

Download Infineon IPB017N08N5ATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria, Germany, Malaysia, Mexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-05-05
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Trans MOSFET N-CH 80V 173A Automotive 3-Pin(2+Tab) D2PAK T/R
FDB86360 Series 80 V 110 A 1.8 mOhm N-Ch Power Trench Mosfet - D²PAK (TO-263AB)
Power MOSFET, N Channel, 100 V, 176 A, 2 mOhm, TO-263 (D2PAK), 3 Pins, Surface Mount
Trans MOSFET N-CH 80V 120A Automotive 3-Pin(2+Tab) D2PAK T/R
STMicroelectronicsSTH140N8F7-2
N-channel 80 V, 3.3 mOhm typ., 90 A STripFET F7 Power MOSFET in H2PAK-2 package
N-Channel PowerTrench® MOSFET, 80V, 110A, 2.4mΩ

Descriptions

Descriptions of Infineon IPB017N08N5ATMA1 provided by its distributors.

Trans MOSFET N-CH 80V 177A Automotive 3-Pin(2+Tab) D2PAK T/R
N-Channel 80 V 120 A 375 W 1.7 mOhm Surface Mount Mosfet - PG-TO-263-3-2
Industry leading power MOSFET technology for telecom and server applications with OptiMOS™ 5 80V in D2PAK package, PG-TO263-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 120A I(D), 80V, 0.0021ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET, N-CH, 80V, 120A, TO-263; Transistor Polarity: N Channel; Continuous Drain Current Id: 120A; Drain Source Voltage Vds: 80V; On Resistance Rds(on): 0.0015ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3V; Power Dissipation Pd: 375W; Transistor Case Style: TO-263; No. of Pins: 3Pins; Operating Temperature Max: 175°C; Product Range: OptiMOS 5 Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)
Infineon’s OptiMOS™ 5 80V industrial power MOSFET IPB017N08N5 offers a RDS(on) reduction of 43% compared to previous generations and is ideally suited for high switching frequencies. The devices of this family are especially designed for synchronous rectification in telecom and server power supplies. In addition, they can also be utilized in other industrial applications such as solar, low voltage drives and adapters.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPB017N08N5
  • SP001132472