Infineon IPA90R500C3XKSA2

Power Transistor MOSFET N-Channel Enhancement 900V 11A 3-Pin TO-220FP
$ 1.58
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPA90R500C3XKSA2.

IHS

Datasheet10 pages17 years ago

Farnell

Inventory History

3 month trend:
Restocked

CAD Models

Download Infineon IPA90R500C3XKSA2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2008-07-29
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

E Series N Channel 650 V 380 mO 70 nC Flange Mount Power Mosfet - TO-220FP
Trans MOSFET N-CH 650V 11A Automotive 3-Pin(3+Tab) TO-220FP Tube
Power MOSFET, N Channel, 800 V, 11 A, 0.39 ohm, TO-220FP, Through Hole
InfineonIPP90R500C3
CoolMOS™ Power Transistor | MOSFET N-CH 900V 11A TO220-3
STMicroelectronicsSTF11NM65N
N-channel 650 V, 0.425 Ohm typ., 11 A MDmesh(TM) II Power MOSFET in TO-220FP package
STMicroelectronicsSTF15NM65N
N-channel 650 V, 0.35 Ohm typ., 12 A MDmesh II Power MOSFET in TO-220FP package

Descriptions

Descriptions of Infineon IPA90R500C3XKSA2 provided by its distributors.

Power Transistor MOSFET N-Channel Enhancement 900V 11A 3-Pin TO-220FP
Trans MOSFET N-CH 900V 11A 3-Pin(3+Tab) TO-220FP Tube
N-Channel 800 V 4 A 24 W 1.4 Ohm Through Hole Mosfet - PG-TO-220-3
Power Field-Effect Transistor, 11A I(D), 900V, 0.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:11A; Drain Source Voltage Vds:900V; On Resistance Rds(on):500mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V; Power Dissipation Pd:34W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-220; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Id Max:11A; Package / Case:TO-220; Power Dissipation Pd:34W; Termination Type:Through Hole; Transistor Type:Power MOSFET; Voltage Vds Typ:900V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPA90R500C3
  • SP002548858