Infineon IPP90R500C3

CoolMOS™ Power Transistor | MOSFET N-CH 900V 11A TO220-3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPP90R500C3.

IHS

Datasheet10 pages17 years ago

Farnell

CAD Models

Download Infineon IPP90R500C3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-07-29
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2018-08-31
LTD Date2019-02-28

Related Parts

STMicroelectronicsSTF13N80K5
N-channel 800 V, 0.37 Ohm typ., 12 A MDmesh K5 Power MOSFET in TO-220FP package
N-Channel Power MOSFET, SUPERFET® II, FRFET®, 650 V, 10.2 A, 380 mΩ, TO-220F
Power Transistor MOSFET N-Channel Enhancement 900V 11A 3-Pin TO-220FP
STMicroelectronicsSTF15N80K5
N-channel 800 V, 0.3 Ohm typ., 14 A MDmesh K5 Power MOSFET in TO-220FP package
STMicroelectronicsSTF15N95K5
N-channel 950 V, 0.41 Ohm typ., 12 A MDmesh K5 Power MOSFET in TO-220FP package
E Series N Channel 650 V 380 mO 70 nC Flange Mount Power Mosfet - TO-220FP

Descriptions

Descriptions of Infineon IPP90R500C3 provided by its distributors.

CoolMOS™ Power Transistor | MOSFET N-CH 900V 11A TO220-3
11 A 900 V 0.5 ohm N-CHANNEL Si POWER MOSFET TO-220AB
Power Field-Effect Transistor, 11A I(D), 900V, 0.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:11A; Drain Source Voltage Vds:900V; On Resistance Rds(on):500mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V; Power Dissipation Pd:156W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-220; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Id Max:11A; Package / Case:TO-220; Power Dissipation Pd:156W; Termination Type:Through Hole; Transistor Type:Power MOSFET; Voltage Vds Typ:900V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA