Infineon IPA90R1K2C3XKSA2

Power Transistor MOSFET N-Channel Enhancement 900V 5.1A 3-Pin TO-220FP
$ 0.857
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPA90R1K2C3XKSA2.

IHS

Datasheet10 pages17 years ago

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IPA90R1K2C3XKSA2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-07-29
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Transistor MOSFET N-CH 900V 5.7A 3-Pin PG-TO-220 FP
InfineonIPP90R1K0C3
Trans MOSFET N-CH 900V 5.7A 3-Pin TO-220 Tube
Trans MOSFET N-CH 800V 3.6A 3-Pin TO-220FP Tube
N-Channel Power MOSFET, SUPERFET® II, 800 V, 6 A, 850 mΩ, TO-220F
N-Channel Power MOSFET, SUPERFET® II, 800 V, 4 A, 1.3 Ω, TO-220F
STMicroelectronicsSTF6N65K3
N-channel 650 V, 1.1 Ohm typ., 5.4 A SuperMESH3(TM) Power MOSFET in TO-220FP package

Descriptions

Descriptions of Infineon IPA90R1K2C3XKSA2 provided by its distributors.

Power Transistor MOSFET N-Channel Enhancement 900V 5.1A 3-Pin TO-220FP
Trans MOSFET N-CH 900V 5.1A Automotive 3-Pin(3+Tab) TO-220FP Tube
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 8.8pF 50volts C0G +/-0.25pF
Power Field-Effect Transistor, 3.1A I(D), 900V, 1.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:5.1A; Drain Source Voltage Vds:900V; On Resistance Rds(on):1.2ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V; Power Dissipation Pd:31W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-220; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Id Max:5.1A; Package / Case:TO-220; Power Dissipation Pd:31W; Termination Type:Through Hole; Transistor Type:Power MOSFET; Voltage Vds Typ:900V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPA90R1K2C3
  • IPA90R1K2C3.
  • SP002548862