Infineon IPA60R380C6XKSA1

Power MOSFET, N Channel, 600 V, 10.6 A, 380 Milliohms, TO-220FP, 3 Pins, Through Hole
$ 0.816
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPA60R380C6XKSA1.

TME

Datasheet19 pages11 years ago

IHS

Farnell

_legacy Avnet

Inventory History

3 month trend:
-25.51%

CAD Models

Download Infineon IPA60R380C6XKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-08-31
Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTF18N60M2
N-channel 600 V, 0.255 Ohm typ., 13 A MDmesh M2 Power MOSFET in TO-220FP package
STMicroelectronicsSTF13N60M2
N-channel 600 V, 0.35 Ohm typ., 11 A MDmesh M2 Power MOSFET in TO-220FP package
E-Series N-Channel 600 V 0.38 O 58 nC Flange Mount Power Mosfet - TO-220FP
N-Channel Power MOSFET, SUPERFET® II, FAST, 600 V, 10.2 A, 380 mΩ, TO-220F
N-CHANNEL SINGLE WITH BUILT-IN DIODE TO-220AB SILICON Mosfet Transistor 10.2A 31W 600V 0.38Ohm
Trans MOSFET N-CH 600V 10.2A 3-Pin(3+Tab) TO-220F Rail

Descriptions

Descriptions of Infineon IPA60R380C6XKSA1 provided by its distributors.

Power MOSFET, N Channel, 600 V, 10.6 A, 380 Milliohms, TO-220FP, 3 Pins, Through Hole
Trans MOSFET N-CH 600V 10.6A Automotive 3-Pin(3+Tab) TO-220FP Tube
Power Field-Effect Transistor, 10.6A I(D), 600V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
CoolMOS™ C6 combines Infineon's experience as the leading superjunction MOSFET supplier with best-in-class innovation, PG-TO220-3, RoHS
Infineon SCT
MOSFET,N CH,600V,10.6A,TO220-FP; Transistor Polarity:N Channel; Drain Source Voltage Vds:600V; On Resistance Rds(on):0.34ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:31W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-220FP; No. of Pins:3; Current Id Max:10.6A; Power Dissipation Pd:31W; Voltage Vgs Max:30V
CoolMOS™ C6 combines Infineon's experience as the leading superjunction MOSFET supplier with best-in-class innovation. The C6 devices provide all benefits of a fast switching superjunction MOSFET while not sacrificing ease of use. Extremely low switching and conduction losses make switching applications even more efficient, compact, lighter and cooler.600V CoolMOS™ C6 is replacement for 600V CoolMOS™ C3650V CoolMOS™ C6 is replacement for 650V CoolMOS™ C3

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPA60R380C6
  • SP000660632