STMicroelectronics STP33N60M2

N-channel 600 V, 0.108 Ohm typ., 26 A MDmesh M2 Power MOSFETs in TO-220 package
$ 2.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STP33N60M2.

ODG (Origin Data Global)

Datasheet19 pages13 years ago

Future Electronics

LCSC

Inventory History

3 month trend:
-38.06%

CAD Models

Download STMicroelectronics STP33N60M2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-09-13
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTF33N60M2
N-channel 600 V, 0.108 Ohm typ., 26 A MDmesh M2 Power MOSFETs in TO-220FP package
Transistor MOSFET N-Channel 600V 30A 3-Pin TO-220FP Tube
STMicroelectronicsSTP28N60M2
N-channel 600 V, 0.135 Ohm typ., 22 A MDmesh M2 Power MOSFETs in TO-220 package
STMicroelectronicsSTF28N60M2
N-channel 600 V, 0.135 Ohm typ., 22 A MDmesh M2 Power MOSFETs in TO-220FP package
Vishay N-Channel MOSFET, E Series, Vds=600V, 29A, TO-220FP, TH, 3-Pin
N-CH 650V 33A EF Series Power MOSFET with Fast Body Diode in TO-220

Descriptions

Descriptions of STMicroelectronics STP33N60M2 provided by its distributors.

N-channel 600 V, 0.108 Ohm typ., 26 A MDmesh M2 Power MOSFETs in TO-220 package
MOSFET 600V 25A 190W(Tc) 125mΩ@13A,10V 4V@250µA 45.5nC@10V 1.781nF@100V TO-220 TH 9.15mm H
Single N-Channel 650 V 0.125 O 190 W Flange Mount Power Mosfet - TO-220-3
Power Field-Effect Transistor, 26A I(D), 600V, 0.125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N-CH, 600V, 26A, TO-220AB; Transistor Polarity: N Channel; Continuous Drain Current Id: 26A; Drain Source Voltage Vds: 600V; On Resistance Rds(on): 0.108ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3V; Po

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics